MFG_336~40QFN-.90-5X5~~40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32BG27C140F768IM40-B

DigiKey Part Number
336-EFR32BG27C140F768IM40-B-ND
Manufacturer
Manufacturer Product Number
EFR32BG27C140F768IM40-B
Description
IC RF TXRX+MCU 802.15.4 40QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Zigbee® 2.4GHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
EFR32BG27C140F768IM40-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
DSSS, GFSK, GMSK, OOK, O-QPSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
8dBm
Sensitivity
-106.7dBm
Memory Size
768kB Flash, 64kB RAM
Serial Interfaces
GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
GPIO
26
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
3.6mA
Current - Transmitting
4.1mA ~ 11.3mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 474
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,66000 €2,66 €
102,29500 €22,95 €
252,16840 €54,21 €
1001,99470 €199,47 €
4901,81863 €891,13 €
9801,74901 €1.714,03 €
1.4701,71016 €2.513,94 €
5.3901,59442 €8.593,92 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,66000 €
Unit Price with VAT:3,16540 €