Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18.864 In Stock | 1 : 0,67000 € Box | Box | Active | Through Hole | 12VDC | SPDT (1 Form C) | 15 A | 125VAC, 30VDC - Max | 1875VA, 450W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 10 ms | -40°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
15.445 In Stock | 1 : 0,83000 € Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 3 A | 300VAC, 150VDC - Max | 900VA, 450W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 5 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus | General Purpose | - | - | |||
14.178 In Stock | 1 : 0,83000 € Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 3 A | 300VAC, 150VDC - Max | 900VA, 450W | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.5 VDC | 5 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus | General Purpose | - | - | |||
11.820 In Stock | 1 : 0,83000 € Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 3 A | 300VAC, 150VDC - Max | 900VA, 450W | 37.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 5 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus | General Purpose | - | - | |||
21.828 In Stock | 1 : 0,86000 € Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 12 A | 380VAC, 110VDC - Max | 4560VA, 1320W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
12.287 In Stock | 1 : 0,86000 € Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 20 A | 380VAC, 110VDC - Max | 7600VA, 2200W | 66.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
20.143 In Stock | 1 : 0,88000 € Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 16.7 mA | Non Latching | - | PC Pin | - | Class E | 9 VDC | 0.6 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
1.435 In Stock | 1 : 0,88000 € Box | Box | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 40 mA | Non Latching | - | PC Pin | - | Class E | 3.75 VDC | 0.25 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
30.840 In Stock | 1 : 0,93000 € Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 12 A | 380VAC, 110VDC - Max | 4560VA, 1320W | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
69.554 In Stock | 1 : 0,96000 € Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 16.7 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 0.6 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
22.280 In Stock | 1 : 0,96000 € Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 12 A | 380VAC, 110VDC - Max | 4560VA, 1320W | 71.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
8.189 In Stock | 1 : 0,97000 € Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 15 A | 277VAC, 30VDC - Max | 2770VA, 300W | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
14.629 In Stock | 1 : 0,98000 € Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 15 A | 380VAC, 110VDC - Max | 5700VA, 1650W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
7.088 In Stock | 1 : 0,98000 € Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 20 A | 380VAC, 110VDC - Max | 7600VA, 2200W | 37.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
6.386 In Stock | 1 : 0,98000 € Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 15 A | 277VAC, 30VDC - Max | 2770VA, 300W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 110°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
30.581 In Stock | 1 : 0,99000 € Bulk | Bulk | Active | Through Hole | 12VDC | SPDT (1 Form C) | 20 A | 380VAC, 110VDC - Max | 7600VA, 2200W | 50 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -45°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
10.067 In Stock | 1 : 0,99000 € Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 16.7 mA | Non Latching | - | PC Pin | - | Class B | 9 VDC | 0.6 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
3.464 In Stock | 1 : 0,99000 € Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 8.3 mA | Non Latching | - | PC Pin | - | Class B | 18 VDC | 1.2 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
3.853 In Stock | 1 : 1,08000 € Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 20 A | 380VAC, 110VDC - Max | 7600VA, 2200W | 89.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
4.666 In Stock | 1 : 1,13000 € Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 3 A | 250VAC, 48VDC - Max | 750VA, 144W | 12.5 mA | Non Latching | - | PC Pin | - | Class B | 9 VDC | 1.2 VDC | 4.5 ms | 1.5 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | cURus | Telecom | - | - | |||
44.365 In Stock | 1 : 1,14000 € Box | Box | Active | Through Hole | 12VDC | SPDT (1 Form C) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 33.3 mA | Non Latching | - | PC Pin | - | Class B | 9 VDC | 0.6 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
28.461 In Stock | 1 : 1,14000 € Box | Box | Active | Through Hole | 24VDC | SPDT (1 Form C) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 16.7 mA | Non Latching | - | PC Pin | - | Class B | 18 VDC | 1.2 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
15.828 In Stock | 1 : 1,14000 € Box | Box | Active | Through Hole | 5VDC | SPDT (1 Form C) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 80 mA | Non Latching | - | PC Pin | - | Class B | 3.75 VDC | 0.25 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
1.654 In Stock | 1 : 1,16000 € Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 20 A | 277VAC, 48VDC - Max | 5540VA, 960W | 25 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
192 In Stock | 1 : 1,18000 € Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 750VA, 660W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 4.5 ms | 1.5 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | cURus | General Purpose | - | - |