
J1181CS12VDC.60 | |
|---|---|
DigiKey Part Number | 2449-J1181CS12VDC.60-ND |
Manufacturer | |
Manufacturer Product Number | J1181CS12VDC.60 |
Description | RELAY GEN PURP SPDT 12VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J1181CS12VDC.60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 380VAC, 110VDC - Max | |
Load - Max Switching | 7600VA, 2200W | |
Coil Current | 50 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -45°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 240 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,89500 € | 8,95 € |
| 25 | 0,85440 € | 21,36 € |
| 50 | 0,82540 € | 41,27 € |
| 100 | 0,79710 € | 79,71 € |
| 250 | 0,76120 € | 190,30 € |
| 500 | 0,73512 € | 367,56 € |
| 1.000 | 0,70989 € | 709,89 € |
| 5.000 | 0,65456 € | 3.272,80 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |










