Power Relays, Over 2 Amps

Results: 32.052
Stocking Options
Environmental Options
Media
Exclude
32.052Results

Showing
of 32.052
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
J1071CS5VDC.36
RELAY GEN PURPOSE SPDT 15A 30VDC
CIT Relay and Switch
18.864
In Stock
1 : 0,67000 €
Box
Box
Active
Through Hole
12VDC
SPDT (1 Form C)
15 A
125VAC, 30VDC - Max
1875VA, 450W
30 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
10 ms
10 ms
-40°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J1021CS312VDC20
RELAY GEN PURPOSE SPDT 3A 12V
CIT Relay and Switch
15.445
In Stock
1 : 0,83000 €
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
3 A
300VAC, 150VDC - Max
900VA, 450W
16.7 mA
Non Latching
-
PC Pin
Sealed - Fully
-
9 VDC
1.2 VDC
5 ms
5 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
cURus
General Purpose
-
-
J102
RELAY GEN PURPOSE SPDT 3A 5V
CIT Relay and Switch
14.178
In Stock
1 : 0,83000 €
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
3 A
300VAC, 150VDC - Max
900VA, 450W
40 mA
Non Latching
-
PC Pin
Sealed - Fully
-
3.75 VDC
0.5 VDC
5 ms
5 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
cURus
General Purpose
-
-
J1021CS312VDC45
RELAY GEN PURPOSE SPDT 3A 12V
CIT Relay and Switch
11.820
In Stock
1 : 0,83000 €
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
3 A
300VAC, 150VDC - Max
900VA, 450W
37.5 mA
Non Latching
-
PC Pin
Sealed - Fully
-
9 VDC
1.2 VDC
5 ms
5 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
cURus
General Purpose
-
-
J107F1CS1212VDC36
RELAY GEN PURPOSE SPDT 12A 12V
CIT Relay and Switch
21.828
In Stock
1 : 0,86000 €
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
12 A
380VAC, 110VDC - Max
4560VA, 1320W
30 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J107F1CS2012VDC80
RELAY GEN PURPOSE SPDT 20A 12V
CIT Relay and Switch
12.287
In Stock
1 : 0,86000 €
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
20 A
380VAC, 110VDC - Max
7600VA, 2200W
66.7 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
ALDP112W
RELAY GEN PURPOSE SPST 5A 12V
Panasonic Electric Works
20.143
In Stock
1 : 0,88000 €
Box
Box
Active
Through Hole
12VDC
SPST-NO (1 Form A)
5 A
277VAC - Max
1385VA
16.7 mA
Non Latching
-
PC Pin
-
Class E
9 VDC
0.6 VDC
10 ms
10 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURuus, VDE
General Purpose
-
-
ALDP105W
RELAY GEN PURPOSE SPST 5A 5V
Panasonic Electric Works
1.435
In Stock
1 : 0,88000 €
Box
Box
Active
Through Hole
5VDC
SPST-NO (1 Form A)
5 A
277VAC - Max
1385VA
40 mA
Non Latching
-
PC Pin
-
Class E
3.75 VDC
0.25 VDC
10 ms
10 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURuus, VDE
General Purpose
-
-
J107F1CS1224VDC36
RELAY GEN PURPOSE SPDT 12A 24V
CIT Relay and Switch
30.840
In Stock
1 : 0,93000 €
Tube
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
12 A
380VAC, 110VDC - Max
4560VA, 1320W
15 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
18 VDC
2.4 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
ALQ105
RELAY GEN PURPOSE SPST 10A 12V
Panasonic Electric Works
69.554
In Stock
1 : 0,96000 €
Box
Box
Active
Through Hole
12VDC
SPST-NO (1 Form A)
5 A
250VAC, 30VDC - Max
1250VA, 150W
16.7 mA
Non Latching
-
PC Pin
-
Class F
9 VDC
0.6 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURuus, VDE
General Purpose
-
-
J107F
RELAY GEN PURPOSE SPDT 12A 5V
CIT Relay and Switch
22.280
In Stock
1 : 0,96000 €
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
12 A
380VAC, 110VDC - Max
4560VA, 1320W
71.4 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.75 VDC
0.5 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
AZ943-1CH-24DE
RELAY GEN PURPOSE SPST 15A 24V
American Zettler
8.189
In Stock
1 : 0,97000 €
Tube
Tube
Active
Through Hole
24VDC
SPST-NO (1 Form A)
15 A
277VAC, 30VDC - Max
2770VA, 300W
15 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
18 VDC
2.4 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver Tin Oxide (AgSnO)
CUR, TUV, UL, VDE
General Purpose
-
-
J107F1CS1524VDC80
RELAY GEN PURPOSE SPDT 15A 24V
CIT Relay and Switch
14.629
In Stock
1 : 0,98000 €
Tube
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
15 A
380VAC, 110VDC - Max
5700VA, 1650W
33.3 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
18 VDC
2.4 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
AZ943-1AH-12DEF
RELAY GEN PURPOSE SPST 15A 12V
American Zettler
7.386
In Stock
1 : 0,98000 €
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
15 A
277VAC, 30VDC - Max
2770VA, 300W
30 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
10 ms
5 ms
-40°C ~ 110°C
Silver Tin Oxide (AgSnO)
CUR, TUV, UL, VDE
General Purpose
-
-
J107F1CS2012VDC45
RELAY GEN PURPOSE SPDT 20A 12V
CIT Relay and Switch
7.088
In Stock
1 : 0,98000 €
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
20 A
380VAC, 110VDC - Max
7600VA, 2200W
37.5 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J1181CS12VDC.60
RELAY GEN PURP SPDT 12VDC
CIT Relay and Switch
30.581
In Stock
1 : 0,99000 €
Bulk
Bulk
Active
Through Hole
12VDC
SPDT (1 Form C)
20 A
380VAC, 110VDC - Max
7600VA, 2200W
50 mA
Non Latching
-
PC Pin
Sealed - Fully
-
9 VDC
1.2 VDC
10 ms
5 ms
-45°C ~ 85°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
ALQ312
RELAY GEN PURPOSE SPST 10A 12V
Panasonic Electric Works
10.067
In Stock
1 : 0,99000 €
Box
Box
Active
Through Hole
12VDC
SPST-NO (1 Form A)
5 A
250VAC, 30VDC - Max
1250VA, 150W
16.7 mA
Non Latching
-
PC Pin
-
Class B
9 VDC
0.6 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURuus, VDE
General Purpose
-
-
ALQ324
RELAY GEN PURPOSE SPST 10A 24V
Panasonic Electric Works
3.464
In Stock
1 : 0,99000 €
Box
Box
Active
Through Hole
24VDC
SPST-NO (1 Form A)
5 A
250VAC, 30VDC - Max
1250VA, 150W
8.3 mA
Non Latching
-
PC Pin
-
Class B
18 VDC
1.2 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURuus, VDE
General Purpose
-
-
J107F
RELAY GEN PURPOSE SPDT 20A 5V
CIT Relay and Switch
3.853
In Stock
1 : 1,08000 €
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
20 A
380VAC, 110VDC - Max
7600VA, 2200W
89.3 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.75 VDC
0.5 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
PC323-12L-X
RELAY TELECOM DPDT 2A 12V
Picker Components
4.666
In Stock
1 : 1,13000 €
Tube
Tube
Active
Through Hole
12VDC
DPDT (2 Form C)
3 A
250VAC, 48VDC - Max
750VA, 144W
12.5 mA
Non Latching
-
PC Pin
-
Class B
9 VDC
1.2 VDC
4.5 ms
1.5 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
cURus
Telecom
-
-
ALQ112
RELAY GEN PURPOSE SPDT 10A 12V
Panasonic Electric Works
44.365
In Stock
1 : 1,14000 €
Box
Box
Active
Through Hole
12VDC
SPDT (1 Form C)
5 A
250VAC, 30VDC - Max
1250VA, 150W
33.3 mA
Non Latching
-
PC Pin
-
Class B
9 VDC
0.6 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURuus, VDE
General Purpose
-
-
ALQ124
RELAY GEN PURPOSE SPDT 10A 24V
Panasonic Electric Works
28.461
In Stock
1 : 1,14000 €
Box
Box
Active
Through Hole
24VDC
SPDT (1 Form C)
5 A
250VAC, 30VDC - Max
1250VA, 150W
16.7 mA
Non Latching
-
PC Pin
-
Class B
18 VDC
1.2 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURuus, VDE
General Purpose
-
-
ALQ105
RELAY GEN PURPOSE SPDT 10A 5V
Panasonic Electric Works
15.828
In Stock
1 : 1,14000 €
Box
Box
Active
Through Hole
5VDC
SPDT (1 Form C)
5 A
250VAC, 30VDC - Max
1250VA, 150W
80 mA
Non Latching
-
PC Pin
-
Class B
3.75 VDC
0.25 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURuus, VDE
General Purpose
-
-
PC236-1C-24S-X
RELAY GEN PURPOSE SPDT 20A 24V
Picker Components
1.654
In Stock
1 : 1,16000 €
Tube
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
20 A
277VAC, 48VDC - Max
5540VA, 960W
25 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
18 VDC
2.4 VDC
10 ms
5 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J104A
RELAY GEN PURPOSE DPDT 3A 12V
CIT Relay and Switch
192
In Stock
1 : 1,18000 €
Tube
Tube
Active
Through Hole
12VDC
DPDT (2 Form C)
3 A
250VAC, 220VDC - Max
750VA, 660W
33.3 mA
Non Latching
-
PC Pin
Sealed - Fully
-
9 VDC
1.2 VDC
4.5 ms
1.5 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
cURus
General Purpose
-
-
Showing
of 32.052

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.