Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24.250 In Stock | 1 : 0,22000 € Cut Tape (CT) 3.000 : 0,08555 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 2.7V | 9V | - | 1.4A (Switch) | 1MHz | PWM | Backlight | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
9.000 In Stock | 1 : 0,23000 € Cut Tape (CT) 3.000 : 0,09339 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | No | 1 | - | 18V | 40V | 350mA | - | PWM | Lighting, Signage | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-UDFN Exposed Pad | U-DFN2020-6 | ||
100.181 In Stock | 1 : 0,25000 € Cut Tape (CT) 3.000 : 0,10181 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | 2.5V | 60V | 60V | 50mA | - | - | Signage | -40°C ~ 125°C (TA) | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | ||
24.368 In Stock | 1 : 0,25000 € Cut Tape (CT) 3.000 : 0,10108 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | 1.4V | 40V | 40V | 100mA | 25kHz | PWM | Lighting, Signage | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 | SOT-26 | ||
34.674 In Stock | 1 : 0,28000 € Cut Tape (CT) 3.000 : 0,11424 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 4 | 2V | 6V | - | 20mA | 150kHz | PWM | Backlight | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
365.180 In Stock 171.000 Factory | 1 : 0,33000 € Cut Tape (CT) 3.000 : 0,13753 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | No | 1 | - | 18V | 40V | 350mA | - | PWM | Lighting, Signage | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-UDFN Exposed Pad | U-DFN2020-6 | ||
27.922 In Stock | 1 : 0,34000 € Cut Tape (CT) 3.000 : 0,14418 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | 2.5V | 60V | 60V | 25mA | - | - | Signage | -40°C ~ 125°C (TA) | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | ||
45.624 In Stock | 1 : 0,34000 € Cut Tape (CT) 3.000 : 0,14744 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | 2.5V | 60V | 60V | 15mA | - | - | Signage | -40°C ~ 125°C (TA) | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | ||
10.181 In Stock | 1 : 0,34000 € Cut Tape (CT) 3.000 : 0,14750 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | 2.5V | 60V | 60V | 20mA | - | - | Signage | -40°C ~ 125°C (TA) | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | ||
149.474 In Stock | 1 : 0,37000 € Cut Tape (CT) 3.000 : 0,16147 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | 2.5V | 60V | 60V | 40mA | - | - | Signage | -40°C ~ 125°C (TA) | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | ||
14.980 In Stock | 1 : 0,38000 € Cut Tape (CT) 3.000 : 0,16323 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | 2.5V | 60V | 60V | 20mA | - | - | - | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | POWERDI®123 | PowerDI™ 123 | ||
1.930 In Stock | 1 : 0,38000 € Cut Tape (CT) 3.000 : 0,16385 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | 2.5V | 60V | 60V | 90mA | - | - | Signage | -40°C ~ 125°C (TA) | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | ||
141.267 In Stock | 1 : 0,39000 € Cut Tape (CT) 3.000 : 0,16745 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | 2.5V | 60V | 60V | 100mA | - | - | Signage | -40°C ~ 125°C (TA) | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | ||
24.632 In Stock | 1 : 0,39000 € Cut Tape (CT) 3.000 : 0,17034 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 2.7V | 5.5V | - | 750mA (Switch) | 1.2MHz | PWM | Backlight | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-26 | ||
23.414 In Stock | 1 : 0,41000 € Cut Tape (CT) 3.000 : 0,17839 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | 2.5V | 60V | 60V | 60mA | - | - | Signage | -40°C ~ 125°C (TA) | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | ||
20.769 In Stock | 1 : 0,41000 € Cut Tape (CT) 3.000 : 0,18211 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 0.9V | 5.5V | - | 750mA | 1MHz | - | Camera Flash | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
13.348 In Stock 6.000 Factory | 1 : 0,41000 € Cut Tape (CT) 3.000 : 0,17899 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | 2.5V | 60V | 60V | 100mA | - | - | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | POWERDI®123 | PowerDI™ 123 | ||
5.083 In Stock | 1 : 0,41000 € Cut Tape (CT) 3.000 : 0,17899 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | 2.5V | 60V | 60V | 60mA | - | - | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | POWERDI®123 | PowerDI™ 123 | ||
47.674 In Stock | 1 : 0,42000 € Cut Tape (CT) 3.000 : 0,18499 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Down (Buck) | Yes | 1 | 2.5V | 6V | - | 1A | 1.5MHz | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-25 | ||
1.822 In Stock | 1 : 0,46000 € Cut Tape (CT) 2.000 : 0,36145 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Constant Current | - | 1 | 5V | 90V | 90V | 20mA | - | - | Signage | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-243AA | TO-243AA (SOT-89) | ||
15.184 In Stock | 1 : 0,49000 € Cut Tape (CT) 3.000 : 0,21984 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Down (Buck) | Yes | 1 | 4.5V | 40V | 36V | 1A | 1MHz | Analog, PWM | Backlight, Lighting, Signage | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-25 | ||
8.317 In Stock | 1 : 0,49000 € Cut Tape (CT) 3.000 : 0,21685 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Constant Current | No | 3 | 2.7V | 5.5V | - | 24mA | - | I2C | Mobile Communications | -40°C ~ 85°C | - | - | Surface Mount | 8-UFDFN Exposed Pad | 8-UTDFN (1.5x1.5) | ||
6.365 In Stock | 1 : 0,49000 € Cut Tape (CT) 3.000 : 0,21757 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Linear | No | 1 | - | 60V | - | 10mA | - | Analog, PWM | LED Lighting | - | - | - | Surface Mount | SOT-23-6 | PG-SOT23-6 | ||
1.261 In Stock | 1 : 0,49000 € Cut Tape (CT) 3.000 : 0,21685 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Constant Current | No | 3 | 2.7V | 5.5V | - | 24mA | - | I2C | Camera Flash | -40°C ~ 85°C | - | - | Surface Mount | 8-UFDFN Exposed Pad | 8-UTDFN (1.5x1.5) | ||
22.818 In Stock | 1 : 0,50000 € Cut Tape (CT) 2.500 : 0,22335 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Constant Current | No | 1 | 2.9V | 40V | 40V | 200mA | - | PWM | Lighting | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOP-EP |