
AL5809-60QP1-7 | |
|---|---|
DigiKey Part Number | AL5809-60QP1-7DITR-ND - Tape & Reel (TR) AL5809-60QP1-7DICT-ND - Cut Tape (CT) AL5809-60QP1-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5809-60QP1-7 |
Description | IC LED DRVR LIN PWM 60MA PDI123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 60mA PowerDI™ 123 |
Datasheet | Datasheet |
Category | Voltage - Output 60V |
Manufacturer Diodes Incorporated | Current - Output / Channel 60mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Linear | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case POWERDI®123 |
Voltage - Supply (Min) 2.5V | Supplier Device Package PowerDI™ 123 |
Voltage - Supply (Max) 60V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AL5809-60P1-7 | Diodes Incorporated | 20.124 | AL5809-60P1-7DICT-ND | 0,47000 € | Parametric Equivalent |
| AL5809-90P1-7 | Diodes Incorporated | 6.040 | AL5809-90P1-7DICT-ND | 0,44000 € | Parametric Equivalent |
| AL5809-90QP1-7 | Diodes Incorporated | 535 | 31-AL5809-90QP1-7CT-ND | 0,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,26120 € | 6,53 € |
| 100 | 0,22670 € | 22,67 € |
| 250 | 0,21020 € | 52,55 € |
| 500 | 0,20030 € | 100,15 € |
| 1.000 | 0,19215 € | 192,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18207 € | 546,21 € |
| 6.000 | 0,17714 € | 1.062,84 € |
| 9.000 | 0,17466 € | 1.571,94 € |
| 15.000 | 0,17193 € | 2.578,95 € |
| 21.000 | 0,17033 € | 3.576,93 € |
| 30.000 | 0,16879 € | 5.063,70 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


