Application Specific Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Applications | Core Processor | Program Memory Type | Controller Series | RAM Size | Interface | Number of I/O | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.026 In Stock 135.000 Factory | 1 : 2,26000 € Cut Tape (CT) 2.500 : 1,29358 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Security | MAXQ | FLASH (8kB) | MAXQ™ | - | I2C, SPI | - | 1.62V ~ 3.63V | -40°C ~ 105°C | - | - | Surface Mount | 12-WFDFN Exposed Pad | 12-TDFN (3x3) | |||
5.569 In Stock | 1 : 3,45000 € Cut Tape (CT) 3.000 : 1,86655 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Trusted Platform Module (TPM) | ARM® SecurCore® SC300 | - | ST33K | - | I2C, SPI | 7 | 1.8V, 3.3V | -40°C ~ 105°C (TA) | - | - | Surface Mount | 32-UFQFN Exposed Pad | 32-UFQFPN (5x5) | ||
5.150 In Stock | 1 : 3,45000 € Cut Tape (CT) 3.000 : 1,86655 € Bulk | Cut Tape (CT) Digi-Reel® Bulk | Active | - | Trusted Platform Module (TPM) | SecurCore® SC300™ | FLASH | ST33TPHF2ESPI | - | SPI | 2 | 1.8V, 3.3V | -40°C ~ 105°C (TA) | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | |||
3.081 In Stock | 1 : 3,45000 € Cut Tape (CT) 3.000 : 1,86655 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Trusted Platform Module (TPM) | ARM® SecurCore® SC300 | FLASH | ST33H | - | SPI | - | 1.8V, 3.3V | -40°C ~ 105°C (TA) | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | |||
1.340 In Stock | 1 : 3,45000 € Bulk | Bulk | Active | - | Trusted Platform Module (TPM) | SecurCore® SC300™ | FLASH | ST33TPHF2ESPI | - | SPI | 2 | 1.8V, 3.3V | -40°C ~ 105°C (TA) | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | |||
3.573 In Stock | 1 : 3,74000 € Cut Tape (CT) 5.000 : 2,01364 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
891 In Stock | 1 : 3,74000 € Cut Tape (CT) 5.000 : 2,01364 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Trusted Platform Module (TPM) | 32-Bit | NVM (51kB) | OPTIGA™ TPM | - | I2C | 3 | 1.65V ~ 1.95V, 3V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-UFQFN Exposed Pad | PG-UQFN-32-1 | |||
2.772 In Stock | 1 : 3,76000 € Cut Tape (CT) 2.500 : 2,06446 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | USB Type C | ARM® Cortex®-M0 | FLASH (128kB) | - | 8K x 8 | I2C, SPI, UART/USART, USB | 20 | 2.7V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 40-UFQFN Exposed Pad | 40-QFN (6x6) | |||
2.041 In Stock | 1 : 4,22000 € Bulk | Bulk | Active | - | Trusted Platform Module (TPM) | SecurCore® SC300™ | FLASH | ST33TPHF2ESPI | - | I2C | 4 | 1.8V, 3.3V | -40°C ~ 105°C | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | |||
902 In Stock | 1 : 6,48000 € Tray | - | Tray | Active | Not Verified | Keyboard and Embedded Controller | ARM® Cortex®-M4F | OTP (512kB) | MEC172x | 416K x 8 | ACPI, EBI/EMI, eSPI, I2C, LPC, PECI, PS/2, QSPI, SPI, UART | 123 | 1.71V ~ 3.465V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-WFBGA | 144-WFBGA (9x9) | ||
1.076 In Stock | 1 : 6,87000 € Tray | Tray | Active | Not Verified | USB 3.0 Hub Controller | ARM® Cortex®-M0 | ROM (32kB) | CYUSB | 16K x 8 | I2C | 10 | 1.14V ~ 1.26V, 2.5V ~ 2.7V, 3V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 68-VFQFN Exposed Pad | 68-QFN (8x8) | |||
2.364 In Stock | 1 : 8,80000 € Cut Tape (CT) 2.600 : 5,19078 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Human Machine Interfaces (HMI) | - | FLASH | BT81X | - | LED, LCD, QSPI, SPI | 4 | 3V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-VFQFN Exposed Pad | 64-VQFN (9x9) | ||
1.182 In Stock | 1 : 23,58000 € Tray | Tray | Active | Not Verified | USB Host/Peripheral Controller | ARM9® | External Program Memory | CYUSB | 512K x 8 | GPIF, I2C, I2S, SPI, UART, USB | 12 | 1.15V ~ 1.25V | 0°C ~ 70°C | - | - | Surface Mount | 121-LFBGA | 121-BGA (10x10) | |||
12.842 In Stock | 1 : 26,65000 € Tray | Tray | Active | Not Verified | SuperSpeed USB Peripheral Controller | ARM9® | External Program Memory | CYUSB | 512K x 8 | GPIF, I2C, I2S, SPI, UART, USB | 60 | 1.15V ~ 1.25V | 0°C ~ 70°C | - | - | Surface Mount | 121-TFBGA | 121-FBGA (10x10) | |||
2.622 In Stock | 1 : 26,65000 € Cut Tape (CT) 1.500 : 17,33787 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | SuperSpeed USB Peripheral Controller | ARM9® | External Program Memory | CYUSB | 512K x 8 | GPIF, I2C, I2S, SPI, UART, USB | 60 | 1.15V ~ 1.25V | 0°C ~ 70°C | - | - | Surface Mount | 121-TFBGA | 121-FBGA (10x10) | |||
2.410 In Stock | 1 : 27,54000 € Tray | Tray | Active | Not Verified | USB Host/Peripheral Controller | ARM9® | External Program Memory | CYUSB | 512K x 8 | GPIF, I2C, I2S, SPI, UART, USB | 12 | 1.15V ~ 1.25V | -40°C ~ 85°C | - | - | Surface Mount | 121-LFBGA | 121-BGA (10x10) | |||
3.224 In Stock | 1 : 33,93000 € Tray | Tray | Active | Not Verified | SuperSpeed USB Peripheral Controller | ARM9® | External Program Memory | CYUSB | 512K x 8 | GPIF, I2C, I2S, SPI, UART, USB | 60 | 1.15V ~ 1.25V | -40°C ~ 85°C | - | - | Surface Mount | 121-TFBGA | 121-FBGA (10x10) | |||
10.171 In Stock | 1 : 1,73000 € Tray | Tray | Active | Not Verified | USB Type C | ARM® Cortex®-M0 | FLASH (64kB) | - | 8K x 8 | I2C, SPI, UART | 12 | 3V ~ 24.5V | -40°C ~ 105°C (TA) | - | - | Surface Mount | 24-UFQFN Exposed Pad | 24-QFN (4x4) | |||
7.440 In Stock | 1 : 1,73000 € Cut Tape (CT) 2.500 : 0,88313 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | USB Type C | ARM® Cortex®-M0 | FLASH (64kB) | - | 8K x 8 | I2C, SPI, UART | 12 | 3V ~ 24.5V | -40°C ~ 105°C (TA) | - | - | Surface Mount | 24-UFQFN Exposed Pad | 24-QFN (4x4) | |||
16.513 In Stock | 1 : 1,86000 € Tray | Tray | Active | Not Verified | USB Type C | ARM® Cortex®-M0 | FLASH (64kB) | - | 8K x 8 | I2C, SPI, UART | 12 | 3V ~ 24.5V | -40°C ~ 105°C (TA) | - | - | Surface Mount | 24-UFQFN Exposed Pad | 24-QFN (4x4) | |||
2.219 In Stock | 1 : 1,86000 € Cut Tape (CT) 2.500 : 1,49529 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Inductive Sensor Interface | 32-Bit RISC | ROM (12kB) | - | - | Analog, PWM | 4 | 4V ~ 6V | -40°C ~ 150°C | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
427 In Stock 980 Factory | 1 : 1,87000 € Tray | - | Tray | Active | Not Verified | Security | MAXQ | FLASH (8kB) | MAXQ™ | - | I2C, SPI | - | 1.62V ~ 3.63V | -40°C ~ 105°C | - | - | Surface Mount | 12-WFDFN Exposed Pad | 12-TDFN (3x3) | ||
3.054 In Stock | 1 : 2,29000 € Bulk | - | Bulk | Active | - | Authentication, Security | - | NVM (16kB) | STSAFE-A | - | I2C | - | 2.7V ~ 5.5V | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-UFDFN Exposed Pad | 8-UFDFPN (2x3) | ||
14.646 In Stock | 1 : 2,69000 € Cut Tape (CT) 2.500 : 1,42532 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | USB Type C | ARM® Cortex®-M0 | FLASH (128kB) | - | 8K x 8 | I2C, SPI, UART/USART, USB | 14 | 2.7V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 40-UFQFN Exposed Pad | 40-QFN (6x6) | |||
724 In Stock | 1 : 3,46000 € Tray | Tray | Active | Not Verified | BLDC Controller | ARM® Cortex®-M0 | FLASH (32kB) | STM32F031x6x7 | 4K x 8 | I2C, SPI, UART/USART | 16 | 6.7V ~ 45V | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-VFQFPN (7x7) |