


MAXQ1065GTC+T | |
|---|---|
DigiKey Part Number | 175-MAXQ1065GTC+TTR-ND - Tape & Reel (TR) 175-MAXQ1065GTC+TCT-ND - Cut Tape (CT) 175-MAXQ1065GTC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAXQ1065GTC+T |
Description | DEEPCOVER CRYPTO CONTROLLER T&R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAXQ DeepCover® Security Microcontroller IC FLASH (8kB) 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAXQ1065GTC+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Security | |
Core Processor | MAXQ | |
Program Memory Type | FLASH (8kB) | |
Controller Series | MAXQ™ | |
RAM Size | - | |
Interface | I2C, SPI | |
Voltage - Supply | 1.62V ~ 3.63V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,66500 € | 16,65 € |
| 25 | 1,54400 € | 38,60 € |
| 100 | 1,38220 € | 138,22 € |
| 250 | 1,29304 € | 323,26 € |
| 500 | 1,23546 € | 617,73 € |
| 1.000 | 1,18604 € | 1.186,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,13220 € | 2.830,50 € |
| 5.000 | 1,09915 € | 5.495,75 € |
| 7.500 | 1,08252 € | 8.118,90 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |



