


MAXQ1065EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAXQ1065EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAXQ1065EVKIT# |
Description | MAXQ1065(SPI) EVALUATION SYSTEM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAXQ1065 Raspberry Pi - MCU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MCU | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | MAXQ1065 | |
Mounting Type | Socket | |
Contents | Board(s), Cable(s), Accessories | |
Interconnect System | Arduino R3 Shield, Raspberry Pi HAT (40 pin) | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,07000 € | 92,07 € |
| Unit Price without VAT: | 92,07000 € |
|---|---|
| Unit Price with VAT: | 109,56330 € |


