Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17.522 In Stock | 1 : 1,02000 € Cut Tape (CT) 2.500 : 0,49574 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 2 | 0/2 | Unidirectional | 2500Vrms | 25kV/µs | 4Mbps | 140ns, 15ns | - | 3ns, 3ns | 2.25V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | |||
2.497 In Stock | 1 : 1,25000 € Cut Tape (CT) 3.000 : 0,61275 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | CAN, RS232, RS485, SPI | No | 2 | 1/1 | Unidirectional | 707Vrms | 100kV/µs | 50Mbps | 18ns, 18ns | 7ns | 2.6ns, 2.6ns | 1.71V ~ 1.89V, 2.25V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3.778 In Stock | 1 : 1,47000 € Cut Tape (CT) 2.500 : 0,73917 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 1 | 1/0 | Unidirectional | 3000Vrms | 85kV/µs | 100Mbps | 16ns, 16ns | 4.9ns | 1.8ns, 1.9ns | 2.25V ~ 5.5V | - | - | -55°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
11.491 In Stock | 1 : 1,54000 € Cut Tape (CT) 3.000 : 0,77225 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 2 | 1/1 | Unidirectional | 3000Vrms | 100kV/µs | 50Mbps | 18ns, 18ns | 7ns | 2.6ns, 2.6ns | 1.71V ~ 1.89V, 2.25V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
3.965 In Stock | 1 : 1,73000 € Tube | - | Tube | Active | Capacitive Coupling | General Purpose | No | 1 | 1/0 | Unidirectional | 2500Vrms | 35kV/µs | 150Mbps | 13ns, 13ns | 4.5ns | 2.5ns, 2.5ns | 2.5V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
7.644 In Stock | 1 : 1,76000 € Cut Tape (CT) 2.500 : 0,89478 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 2 | 2/0 | Unidirectional | 2500Vrms | 35kV/µs | 150Mbps | 13ns, 13ns | 4.5ns | 2.5ns, 2.5ns | 2.5V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4.940 In Stock | 1 : 1,76000 € Tube | - | Tube | Not For New Designs | Capacitive Coupling | General Purpose | No | 2 | 2/0 | Unidirectional | 2500Vrms | 25kV/µs (Typ) | 150Mbps | 9.5ns, 9.5ns | 2.5ns | 3.8ns, 2.8ns | 2.7V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
9.311 In Stock | 1 : 1,76000 € Cut Tape (CT) 2.500 : 0,89943 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 2 | 1/1 | Unidirectional | 3000Vrms | 85kV/µs | 100Mbps | 16ns, 16ns | 4.9ns | 1.8ns, 1.9ns | 2.25V ~ 5.5V | - | - | -55°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
8.795 In Stock | 1 : 1,76000 € Cut Tape (CT) 2.500 : 0,89943 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 2 | 2/0 | Unidirectional | 3000Vrms | 85kV/µs | 100Mbps | 16ns, 16ns | 4.9ns | 1.8ns, 1.9ns | 2.25V ~ 5.5V | - | - | -55°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
8.321 In Stock | 1 : 1,76000 € Cut Tape (CT) 2.500 : 0,89943 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 2 | 1/1 | Unidirectional | 3000Vrms | 85kV/µs | 100Mbps | 16ns, 16ns | 4.9ns | 1.8ns, 1.9ns | 2.25V ~ 5.5V | - | - | -55°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4.737 In Stock | 1 : 1,76000 € Cut Tape (CT) 2.500 : 0,89943 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 2 | 2/0 | Unidirectional | 3000Vrms | 85kV/µs | 100Mbps | 16ns, 16ns | 4.9ns | 1.8ns, 1.9ns | 2.25V ~ 5.5V | - | - | -55°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3.507 In Stock | 1 : 1,82000 € Cut Tape (CT) 2.500 : 0,92968 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 1 | 1/0 | Unidirectional | 3750Vrms | 35kV/µs | 150Mbps | 13ns, 13ns | 4.5ns | 2.5ns, 2.5ns | 2.5V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6.333 In Stock | 1 : 1,83000 € Cut Tape (CT) 1.000 : 0,97419 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 2 | 1/1 | Unidirectional | 5000Vrms | 100kV/µs | 50Mbps | 18ns, 18ns | 7ns | 2.6ns, 2.6ns | 1.71V ~ 1.89V, 2.25V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | |||
1.908 In Stock | 1 : 1,83000 € Cut Tape (CT) 2.500 : 0,93899 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 2 | 1/1 | Unidirectional | 3000Vrms | 85kV/µs | 100Mbps | 16ns, 16ns | 4.9ns | 1.8ns, 1.9ns | 2.25V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2.212 In Stock | 1 : 1,97000 € Cut Tape (CT) 2.000 : 1,02690 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | CAN, RS232, RS485, SPI | No | 3 | 2/1 | Unidirectional | 5000Vrms | 100kV/µs | 50Mbps | 18ns, 18ns | 7ns | 2.6ns, 2.6ns | 2.25V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
108 In Stock | 1 : 1,97000 € Cut Tape (CT) 2.500 : 1,01801 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 3 | 2/1 | Unidirectional | 3000Vrms | 85kV/µs | 100Mbps | 16ns, 16ns | 4.9ns | 1.3ns, 1.4ns | 2.25V ~ 5.5V | - | - | -55°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | ||
13.834 In Stock | 1 : 2,00000 € Cut Tape (CT) 2.500 : 1,03426 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 2 | 1/1 | Unidirectional | 2500Vrms | 20kV/µs | 1Mbps | 35ns, 35ns | 25ns | 2ns, 2ns | 2.7V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1.443 In Stock | 1 : 2,00000 € Cut Tape (CT) 2.500 : 1,03426 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 2 | 1/1 | Unidirectional | 2500Vrms | 35kV/µs | 1Mbps | 35ns, 35ns | 25ns | 2.5ns, 2.5ns | 2.5V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2.975 In Stock | 1 : 2,06000 € Tube | - | Tube | Not For New Designs | Capacitive Coupling | General Purpose | No | 2 | 1/1 | Unidirectional | 2500Vrms | 25kV/µs (Typ) | 1Mbps | 35ns, 35ns | 25ns | 3.8ns, 2.8ns | 2.7V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5.632 In Stock | 1 : 2,08000 € Cut Tape (CT) 2.500 : 1,08067 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 2 | 1/1 | Unidirectional | 2500Vrms | 35kV/µs | 150Mbps | 13ns, 13ns | 4.5ns | 2.5ns, 2.5ns | 2.5V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1.055 In Stock | 1 : 2,08000 € Cut Tape (CT) 2.500 : 1,08067 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 2 | 1/1 | Unidirectional | 2500Vrms | 35kV/µs | 150Mbps | 13ns, 13ns | 4.5ns | 2.5ns, 2.5ns | 2.5V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
690 In Stock | 1 : 2,08000 € Cut Tape (CT) 2.500 : 1,08067 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 2 | 1/1 | Unidirectional | 2500Vrms | 35kV/µs | 150Mbps | 13ns, 13ns | 4.5ns | 2.5ns, 2.5ns | 2.5V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
10.825 In Stock | 1 : 2,20000 € Cut Tape (CT) 2.500 : 1,15021 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 2 | 1/1 | Unidirectional | 3750Vrms | 35kV/µs | 150Mbps | 13ns, 13ns | 4.5ns | 2.5ns, 2.5ns | 2.5V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
7.667 In Stock | 1 : 2,20000 € Cut Tape (CT) 2.500 : 1,15021 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 2 | 1/1 | Unidirectional | 3750Vrms | 35kV/µs | 150Mbps | 13ns, 13ns | 4.5ns | 2.5ns, 2.5ns | 2.5V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6.578 In Stock | 1 : 2,20000 € Tube | - | Tube | Active | Capacitive Coupling | General Purpose | No | 2 | 2/0 | Unidirectional | 3750Vrms | 35kV/µs | 150Mbps | 13ns, 13ns | 4.5ns | 2.5ns, 2.5ns | 2.5V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |