
SI8422AB-D-ISR | |
|---|---|
DigiKey Part Number | 336-4351-2-ND - Tape & Reel (TR) 336-4351-1-ND - Cut Tape (CT) 336-4351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8422AB-D-ISR |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 20kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 35ns, 35ns | |
Pulse Width Distortion (Max) | 25ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,48900 € | 14,89 € |
| 25 | 1,35920 € | 33,98 € |
| 100 | 1,21640 € | 121,64 € |
| 250 | 1,14840 € | 287,10 € |
| 500 | 1,10738 € | 553,69 € |
| 1.000 | 1,07363 € | 1.073,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,03799 € | 2.594,97 € |
| 5.000 | 1,01651 € | 5.082,55 € |
| 7.500 | 1,00576 € | 7.543,20 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |




