Crystals

Results: 116.778
Stocking Options
Environmental Options
Media
Exclude
116.778Results

Showing
of 116.778
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
G43270009
CRYSTAL 32.7680KHZ 12.5PF
Diodes Incorporated
3.113
In Stock
36.000
Factory
1 : 0,42000 €
Cut Tape (CT)
3.000 : 0,26020 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
-
-
-
-
-
ABS07 Series
CRYSTAL 32.7680KHZ 12.5PF SMD
Abracon LLC
776.148
In Stock
1 : 0,52000 €
Cut Tape (CT)
3.000 : 0,32111 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
14.695
In Stock
1 : 0,54000 €
Cut Tape (CT)
3.000 : 0,33349 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
-
6pF
70 kOhms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
4 SMD
CRYSTAL 12.0000MHZ 10PF SMD
Abracon LLC
2.264
In Stock
1 : 0,46000 €
Cut Tape (CT)
3.000 : 0,28573 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±30ppm
10pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
92.965
In Stock
1 : 0,72000 €
Cut Tape (CT)
3.000 : 0,44588 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±150ppm
±50ppm
8pF
500 Ohms
Fundamental
-40°C ~ 150°C
AEC-Q200
Surface Mount
2-SMD, No Lead
2-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
MFG_ECS-CRYSTAL-2SMD-NOLEADS
CRYSTAL 32.7680KHZ 12.5PF SMD
ECS Inc.
230.475
In Stock
1 : 0,36000 €
Cut Tape (CT)
3.000 : 0,22434 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
FC-135 32.7680KA-AG0
CRYSTAL 32.7680KHZ 12.5PF SMD
EPSON
10.797
In Stock
1 : 0,40000 €
Cut Tape (CT)
3.000 : 0,24731 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
ABM3 SERIES
CRYSTAL 8.0000MHZ 18PF SMD
Abracon LLC
0
In Stock
57.000
Marketplace
Check Lead Time
1 : 0,46000 €
Cut Tape (CT)
1.000 : 0,29872 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
MHz Crystal
8 MHz
±30ppm
±20ppm
18pF
140 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
TSX-3225 Series
CRYSTAL 24.0000MHZ 9PF SMD
EPSON
41.223
In Stock
1 : 0,71000 €
Cut Tape (CT)
250 : 0,50476 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±15ppm
±10ppm
9pF
40 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
SCX Series SC32S
CRYSTAL 32.7680KHZ 7PF SMD
Seiko Instruments
55.651
In Stock
1 : 0,34000 €
Cut Tape (CT)
3.000 : 0,22893 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.033" (0.85mm)
4 SMD
CRYSTAL 25.0000MHZ 18PF SMD
Abracon LLC
4.064
In Stock
1 : 0,39000 €
Cut Tape (CT)
1.000 : 0,25195 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±20ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
ABS25 Series
CRYSTAL 32.7680KHZ 12.5PF SMD
Abracon LLC
214.976
In Stock
1 : 0,40000 €
Cut Tape (CT)
3.000 : 0,25012 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SOJ, 5.50mm pitch
-
0.315" L x 0.150" W (8.00mm x 3.80mm)
0.102" (2.60mm)
FC-135 32.7680KA-AG0
CRYSTAL 32.7680KHZ 12.5PF SMD
EPSON
115.495
In Stock
1 : 2,29000 €
Cut Tape (CT)
250 : 1,63364 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
ABS07 Series
CRYSTAL 32.7680KHZ 7PF SMD
Abracon LLC
459.165
In Stock
1 : 0,71000 €
Cut Tape (CT)
3.000 : 0,43404 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
ABS07 Series
CRYSTAL 32.7680KHZ 6PF SMD
Abracon LLC
115.544
In Stock
1 : 0,85000 €
Cut Tape (CT)
3.000 : 0,52558 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
6pF
55 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
0
In Stock
1 : 0,45000 €
Cut Tape (CT)
3.000 : 0,27683 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±40ppm
±20ppm
6pF
80 Ohms
Fundamental
-40°C ~ 105°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ABM3 SERIES
CRYSTAL 25.0000MHZ 18PF SMD
Abracon LLC
10.207
In Stock
1 : 0,48000 €
Cut Tape (CT)
1.000 : 0,31402 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±20ppm
18pF
30 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
ABM_B/ABM_W Series
CRYSTAL 8.0000MHZ 18PF SMD
Abracon LLC
96.488
In Stock
1 : 0,59000 €
Cut Tape (CT)
1.000 : 0,38883 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±50ppm
±20ppm
18pF
200 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
ABS25 Series
CRYSTAL 32.7680KHZ 6PF SMD
Abracon LLC
38.302
In Stock
1 : 0,54000 €
Cut Tape (CT)
3.000 : 0,33407 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
6pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SOJ, 5.50mm pitch
-
0.315" L x 0.150" W (8.00mm x 3.80mm)
0.102" (2.60mm)
1
In Stock
1 : 0,45000 €
Cut Tape (CT)
3.000 : 0,27683 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±10ppm
±10ppm
10pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
CRYSTAL 12.0000MHZ 18PF SMD
Abracon LLC
41.243
In Stock
1 : 0,37000 €
Cut Tape (CT)
1.000 : 0,24484 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±20ppm
18pF
120 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
0
In Stock
Check Lead Time
1 : 0,71000 €
Cut Tape (CT)
3.000 : 0,43144 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
-
6pF
80 kOhms
Fundamental
-40°C ~ 125°C
-
Surface Mount
2-SMD, No Lead
2-SMD (2.05x1.2)
0.081" L x 0.047" W (2.05mm x 1.20mm)
0.024" (0.60mm)
659
In Stock
1 : 0,61000 €
Cut Tape (CT)
3.000 : 0,37306 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±50ppm
±20ppm
8pF
500 Ohms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
2-SMD, No Lead
2-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
AB38T
CRYSTAL 32.7680KHZ 12.5PF TH
Abracon LLC
17.269
In Stock
1 : 0,45000 €
Bulk
Bulk
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
30 kOhms
Fundamental
-10°C ~ 60°C
-
Through Hole
Cylindrical Can, Radial
-
0.126" Dia x 0.330" L (3.20mm x 8.30mm)
0.327" (8.30mm)
TSX-3225 Series
CRYSTAL 25.0000MHZ 18PF SMD
EPSON
665
In Stock
1 : 0,33000 €
Cut Tape (CT)
1.000 : 0,21283 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±10ppm
±10ppm
18pF
40 Ohms
Fundamental
-20°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
Showing
of 116.778

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.