Crystals

Results: 116.782
Stocking Options
Environmental Options
Media
Exclude
116.782Results

Showing
of 116.782
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
G43270009
CRYSTAL 32.7680KHZ 12.5PF
Diodes Incorporated
3.040
In Stock
27.000
Factory
1 : 0,42000 €
Cut Tape (CT)
3.000 : 0,25902 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
-
-
-
-
-
ABS07 Series
CRYSTAL 32.7680KHZ 12.5PF SMD
Abracon LLC
735.181
In Stock
1 : 0,52000 €
Cut Tape (CT)
3.000 : 0,31966 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
2.275
In Stock
1 : 0,54000 €
Cut Tape (CT)
3.000 : 0,33198 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
-
6pF
70 kOhms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
70.136
In Stock
This product has a maximum purchase limit
1 : 0,72000 €
Cut Tape (CT)
3.000 : 0,44386 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±150ppm
±50ppm
8pF
500 Ohms
Fundamental
-40°C ~ 150°C
AEC-Q200
Surface Mount
2-SMD, No Lead
2-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
4 SMD
CRYSTAL 12.0000MHZ 10PF SMD
Abracon LLC
0
In Stock
1 : 0,46000 €
Cut Tape (CT)
3.000 : 0,28444 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±30ppm
10pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
FC-135 32.7680KA-AG0
CRYSTAL 32.7680KHZ 12.5PF SMD
EPSON
0
In Stock
Check Lead Time
1 : 0,40000 €
Cut Tape (CT)
3.000 : 0,24619 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
MFG_ECS-CRYSTAL-2SMD-NOLEADS
CRYSTAL 32.7680KHZ 12.5PF SMD
ECS Inc.
195.399
In Stock
1 : 0,36000 €
Cut Tape (CT)
3.000 : 0,22333 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
ABM3 SERIES
CRYSTAL 8.0000MHZ 18PF SMD
Abracon LLC
0
In Stock
57.259
Marketplace
Check Lead Time
1 : 0,45000 €
Cut Tape (CT)
1.000 : 0,29737 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
MHz Crystal
8 MHz
±30ppm
±20ppm
18pF
140 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
TSX-3225 Series
CRYSTAL 24.0000MHZ 9PF SMD
EPSON
0
In Stock
Check Lead Time
1 : 0,70000 €
Cut Tape (CT)
250 : 0,50248 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±15ppm
±10ppm
9pF
40 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
SCX Series SC32S
CRYSTAL 32.7680KHZ 7PF SMD
Seiko Instruments
99.486
In Stock
1 : 0,33000 €
Cut Tape (CT)
3.000 : 0,22790 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.033" (0.85mm)
4 SMD
CRYSTAL 25.0000MHZ 18PF SMD
Abracon LLC
23.070
In Stock
1 : 0,38000 €
Cut Tape (CT)
1.000 : 0,24527 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±20ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
FC-135 32.7680KA-AG0
CRYSTAL 32.7680KHZ 12.5PF SMD
EPSON
106.622
In Stock
1 : 2,28000 €
Cut Tape (CT)
250 : 1,62624 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
ABS07 Series
CRYSTAL 32.7680KHZ 7PF SMD
Abracon LLC
451.026
In Stock
1 : 0,70000 €
Cut Tape (CT)
3.000 : 0,43208 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
ABM3 SERIES
CRYSTAL 25.0000MHZ 18PF SMD
Abracon LLC
4.007
In Stock
1 : 0,48000 €
Cut Tape (CT)
1.000 : 0,31260 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±20ppm
18pF
30 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
ABS25 Series
CRYSTAL 32.7680KHZ 12.5PF SMD
Abracon LLC
204.255
In Stock
1 : 0,42000 €
Cut Tape (CT)
3.000 : 0,26029 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SOJ, 5.50mm pitch
-
0.315" L x 0.150" W (8.00mm x 3.80mm)
0.102" (2.60mm)
ABS07 Series
CRYSTAL 32.7680KHZ 6PF SMD
Abracon LLC
84.466
In Stock
1 : 0,85000 €
Cut Tape (CT)
3.000 : 0,52320 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
6pF
55 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
0
In Stock
1 : 0,45000 €
Cut Tape (CT)
3.000 : 0,27557 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±40ppm
±20ppm
6pF
80 Ohms
Fundamental
-40°C ~ 105°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ABM_B/ABM_W Series
CRYSTAL 8.0000MHZ 18PF SMD
Abracon LLC
87.168
In Stock
1 : 0,59000 €
Cut Tape (CT)
1.000 : 0,38707 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±50ppm
±20ppm
18pF
200 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
4 SMD
CRYSTAL 12.0000MHZ 18PF SMD
Abracon LLC
21.557
In Stock
1 : 0,37000 €
Cut Tape (CT)
1.000 : 0,24373 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±20ppm
18pF
120 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
ABS25 Series
CRYSTAL 32.7680KHZ 6PF SMD
Abracon LLC
33.966
In Stock
1 : 0,57000 €
Cut Tape (CT)
3.000 : 0,34558 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
6pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SOJ, 5.50mm pitch
-
0.315" L x 0.150" W (8.00mm x 3.80mm)
0.102" (2.60mm)
0
In Stock
Check Lead Time
1 : 0,70000 €
Cut Tape (CT)
3.000 : 0,42949 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
-
6pF
80 kOhms
Fundamental
-40°C ~ 125°C
-
Surface Mount
2-SMD, No Lead
2-SMD (2.05x1.2)
0.081" L x 0.047" W (2.05mm x 1.20mm)
0.024" (0.60mm)
0
In Stock
1 : 0,45000 €
Cut Tape (CT)
3.000 : 0,27557 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±10ppm
±10ppm
10pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
TSX-3225 Series
CRYSTAL 25.0000MHZ 18PF SMD
EPSON
0
In Stock
Check Lead Time
1 : 0,32000 €
Cut Tape (CT)
1.000 : 0,21187 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±10ppm
±10ppm
18pF
40 Ohms
Fundamental
-20°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
0
In Stock
Check Lead Time
1 : 0,61000 €
Cut Tape (CT)
3.000 : 0,37137 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±50ppm
±20ppm
8pF
500 Ohms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
2-SMD, No Lead
2-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
AB38T
CRYSTAL 32.7680KHZ 12.5PF TH
Abracon LLC
15.747
In Stock
1 : 0,45000 €
Bulk
Bulk
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
30 kOhms
Fundamental
-10°C ~ 60°C
-
Through Hole
Cylindrical Can, Radial
-
0.126" Dia x 0.330" L (3.20mm x 8.30mm)
0.327" (8.30mm)
Showing
of 116.782

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.