Arrays, Edge Type, Mezzanine (Board to Board)

Results: 31.440
Stocking Options
Environmental Options
Media
Exclude
31.440Results

Showing
of 31.440
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
5050700622
CONN PLUG 6POS SMD GOLD
Molex
57.599
In Stock
1 : 0,27000 €
Cut Tape (CT)
8.000 : 0,14979 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
6
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.019" (0.48mm)
5050660622
CONN RCPT 6POS SMD GOLD
Molex
28.759
In Stock
1 : 0,26000 €
Cut Tape (CT)
8.000 : 0,15281 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
6
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.023" (0.59mm)
5050060812
CONN PLUG 4POS SMD GOLD
Molex
179.228
In Stock
1 : 0,30000 €
Cut Tape (CT)
7.000 : 0,20970 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
8 (4 + 4 Power)
0.016" (0.40mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
-
0.8mm
0.025" (0.63mm)
5035480622
CONN RCPT 6POS SMD GOLD
Molex
27.207
In Stock
1 : 0,47000 €
Cut Tape (CT)
7.000 : 0,20715 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
6
0.016" (0.40mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
-
0.7mm
0.027" (0.68mm)
5052744042
CONN PLUG 14POS SMD GOLD
Molex
13.496
In Stock
1 : 0,49000 €
Cut Tape (CT)
8.000 : 0,28051 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
14
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.019" (0.48mm)
5050661222
CONN RCPT 12POS SMD GOLD
Molex
10.860
In Stock
1 : 0,54000 €
Cut Tape (CT)
8.000 : 0,28772 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
12
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.023" (0.59mm)
5055501020
CONN RCPT 10POS SMD GOLD
Molex
533.263
In Stock
1 : 0,47000 €
Cut Tape (CT)
7.000 : 0,31432 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
0.8mm
0.026" (0.65mm)
40.983
In Stock
1 : 0,47000 €
Cut Tape (CT)
5.000 : 0,26193 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
0.98mm
0.038" (0.97mm)
5055501620
CONN RCPT 16POS SMD GOLD
Molex
98.716
In Stock
1 : 0,49000 €
Cut Tape (CT)
7.000 : 0,29181 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
16
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
0.8mm
0.026" (0.65mm)
5054130610
0.35 B/B REC ASSY 6CKT EMBSTP PK
Molex
157.450
In Stock
1 : 0,49000 €
Cut Tape (CT)
7.000 : 0,24121 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
6
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
-
0.9mm, 1mm
0.031" (0.80mm)
5054176010
0.35 B/B PLUG ASSY 6CKT EMBSTP P
Molex
18.746
In Stock
1 : 0,49000 €
Cut Tape (CT)
7.000 : 0,30305 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
6
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
-
1mm
0.031" (0.80mm)
2386587-1
FINE PITCH BTB CONN H0.8, 8P
TE Connectivity AMP Connectors
20.482
In Stock
1 : 0,50000 €
Cut Tape (CT)
5.000 : 0,27880 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
8
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
0.8mm
0.024" (0.61mm)
5035481022
CONN RCPT 10POS SMD GOLD
Molex
30.498
In Stock
1 : 0,52000 €
Cut Tape (CT)
7.000 : 0,39253 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.016" (0.40mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
-
0.7mm
0.027" (0.68mm)
5054176010
CONN PLUG 34POS SMD GOLD
Molex
5.870
In Stock
1 : 0,88000 €
Cut Tape (CT)
7.000 : 0,47009 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
34
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
-
1mm
0.031" (0.80mm)
10164227-0201A1RLF
BERGSTAK 0.4MM, 20POSITION, RECE
Amphenol ICC (FCI)
19.957
In Stock
1 : 0,54000 €
Cut Tape (CT)
3.000 : 0,30537 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
20
0.016" (0.40mm)
2
Surface Mount
-
Gold
Flash
1.5mm
0.057" (1.45mm)
27.908
In Stock
1 : 0,55000 €
Cut Tape (CT)
5.000 : 0,34161 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
20
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
1.5mm
0.057" (1.45mm)
13.619
In Stock
1 : 0,55000 €
Cut Tape (CT)
5.000 : 0,36557 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
12
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm
0.045" (1.14mm)
17.256
In Stock
1 : 0,57000 €
Cut Tape (CT)
1.000 : 0,39613 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
12
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
-
2mm
0.077" (1.95mm)
10132798-011100LF
CONN RCPT 10POS SMD GOLD
Amphenol ICC (FCI)
7.796
In Stock
1 : 0,57000 €
Cut Tape (CT)
1.500 : 0,33893 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
1.00µin (0.025µm)
3mm, 3.5mm, 4mm, 4.5mm
0.085" (2.16mm)
10132797-011100LF
CONN PLUG 10POS SMD GOLD
Amphenol ICC (FCI)
1.248
In Stock
1 : 0,58000 €
Cut Tape (CT)
1.500 : 0,34183 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
10
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
1.00µin (0.025µm)
3mm
0.091" (2.30mm)
5050701022
CONN PLUG 10POS SMD GOLD
Molex
27.357
In Stock
1 : 0,59000 €
Cut Tape (CT)
8.000 : 0,28115 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
10
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.019" (0.48mm)
18.637
In Stock
1 : 0,59000 €
Cut Tape (CT)
5.000 : 0,36557 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
10
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm
0.045" (1.14mm)
5035520622
CONN PLUG 6POS SMD GOLD
Molex
33.054
In Stock
1 : 0,64000 €
Cut Tape (CT)
7.000 : 0,38030 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
6
0.016" (0.40mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
-
0.7mm
0.023" (0.59mm)
22.673
In Stock
1 : 0,61000 €
Cut Tape (CT)
20.000 : 0,36386 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
4 (2 + 2 Power)
0.014" (0.35mm)
2
Surface Mount
-
Gold
-
0.6mm
0.016" (0.41mm)
14.007
In Stock
1 : 0,60000 €
Cut Tape (CT)
20.000 : 0,35934 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
6 (4 + 2 Power)
0.014" (0.35mm)
2
Surface Mount
-
Gold
1.97µin (0.050µm)
0.6mm
0.016" (0.41mm)
Showing
of 31.440

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.