
BM29B-2DP/2-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM29B-2DP/2-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM29B-2DP/2-0.35V(51)CT-ND - Cut Tape (CT) 26-BM29B-2DP/2-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM29B-2DP/2-0.35V(51) |
Description | CONN HDR 2POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 (2 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM29B-2DP/2-0.35V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 4 (2 + 2 Power) | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.016" (0.41mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,48500 € | 4,85 € |
| 25 | 0,45440 € | 11,36 € |
| 50 | 0,43260 € | 21,63 € |
| 100 | 0,41180 € | 41,18 € |
| 250 | 0,38596 € | 96,49 € |
| 500 | 0,36752 € | 183,76 € |
| 1.000 | 0,34997 € | 349,97 € |
| 2.500 | 0,32806 € | 820,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,30483 € | 6.096,60 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |







