BM29B-2DP/2-0.35V(51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BM29B-2DP/2-0.35V(51)
BM29 Connector | Datasheet Preview

BM29B-2DP/2-0.35V(53)

DigiKey Part Number
H125294TR-ND - Tape & Reel (TR)
H125294CT-ND - Cut Tape (CT)
H125294DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM29B-2DP/2-0.35V(53)
Description
CONN HDR 2POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 (2 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM29B-2DP/2-0.35V(53) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
4 (2 + 2 Power)
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.6mm
Height Above Board
0.016" (0.41mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.494
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,55830 €558,30 €
2.0000,53165 €1.063,30 €
3.0000,51666 €1.549,98 €
5.0000,49838 €2.491,90 €
7.0000,48670 €3.406,90 €
10.0000,47461 €4.746,10 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,72000 €7,20 €
250,67480 €16,87 €
500,64240 €32,12 €
1000,61170 €61,17 €
2500,57336 €143,34 €
5000,54596 €272,98 €
Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,69000 €6,90 €
250,63640 €15,91 €
500,59840 €29,92 €
1000,56260 €56,26 €
2500,51868 €129,67 €
5000,48774 €243,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €