Aluminum Electrolytic Capacitors

Results: 110.927
Stocking Options
Environmental Options
Media
Exclude
110.927Results

Showing
of 110.927
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
WCAP-ATG5
CAP ALUM 1UF 20% 50V RADIAL TH
Würth Elektronik
57.541
In Stock
1 : 0,09000 €
Cut Tape (CT)
2.000 : 0,04792 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
1 µF
±20%
50 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
13 mA @ 120 Hz
22.1 mA @ 100 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ASLI
CAP ALUM 10UF 20% 50V SMD
Würth Elektronik
47.199
In Stock
1 : 0,17000 €
Cut Tape (CT)
1.000 : 0,09253 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
56.05 mA @ 120 Hz
95 mA @ 100 kHz
2.8 Ohms
-
0.197" Dia (5.00mm)
0.217" (5.50mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
WCAP-ASLI
CAP ALUM 47UF 20% 16V SMD
Würth Elektronik
46.018
In Stock
1 : 0,17000 €
Cut Tape (CT)
1.000 : 0,09253 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
126.75 mA @ 120 Hz
195 mA @ 100 kHz
1.05 Ohms
-
0.197" Dia (5.00mm)
0.217" (5.50mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
YXJ Series 5x11
CAP ALUM 22UF 20% 50V RADIAL TH
Rubycon
32.638
In Stock
1 : 0,19000 €
Cut Tape (CT)
2.000 : 0,04367 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
22 µF
±20%
50 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
99 mA @ 120 Hz
180 mA @ 100 kHz
700 mOhms
0.197" (5.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ATUL
CAP ALUM 100UF 20% 35V RADIAL TH
Würth Elektronik
46.210
In Stock
1 : 0,20000 €
Cut Tape (CT)
1.500 : 0,10245 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
100 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
301.5 mA @ 120 Hz
450 mA @ 100 kHz
180 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ASLI
CAP ALUM 100UF 20% 16V SMD
Würth Elektronik
46.326
In Stock
1 : 0,24000 €
Cut Tape (CT)
1.000 : 0,12888 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
165.75 mA @ 120 Hz
255 mA @ 100 kHz
520 mOhms
-
0.248" Dia (6.30mm)
0.217" (5.50mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WCAP-ASLI
CAP ALUM 47UF 20% 35V SMD
Würth Elektronik
9.431
In Stock
1 : 0,24000 €
Cut Tape (CT)
1.000 : 0,12558 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
156 mA @ 120 Hz
240 mA @ 100 kHz
530 mOhms
-
0.248" Dia (6.30mm)
0.217" (5.50mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
YXJ Series 6.3x11
CAP ALUM 47UF 20% 50V RADIAL TH
Rubycon
47.384
In Stock
1 : 0,25000 €
Bulk
Bulk
Active
47 µF
±20%
50 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
162.25 mA @ 120 Hz
295 mA @ 100 kHz
300 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
EDK Series
CAP ALUM 47UF 20% 16V SMD
KEMET
1.089
In Stock
1 : 0,25000 €
Cut Tape (CT)
1.000 : 0,06635 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
45 mA @ 120 Hz
56.25 mA @ 10 kHz
-
-
0.197" Dia (5.00mm)
0.222" (5.65mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
YXJ Series 5x11
CAP ALUM 10UF 20% 50V RADIAL TH
Rubycon
110.377
In Stock
1 : 0,26000 €
Bulk
Bulk
Active
10 µF
±20%
50 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
42 mA @ 120 Hz
-
1.5 Ohms
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
YXJ Series 6.3x11
CAP ALUM 100UF 20% 35V RADIAL TH
Rubycon
56.454
In Stock
1 : 0,26000 €
Bulk
Bulk
Active
100 µF
±20%
35 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
280 mA @ 120 Hz
400 mA @ 100 kHz
220 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
PX Series
CAP ALUM 220UF 20% 25V RADIAL TH
Rubycon
116.029
In Stock
1 : 0,27000 €
Bulk
Bulk
Active
220 µF
±20%
25 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
280 mA @ 120 Hz
400 mA @ 100 kHz
220 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
VS SERIES
CAP ALUM 10UF 20% 16V SMD
Panasonic Industry
109.238
In Stock
1 : 0,27000 €
Cut Tape (CT)
2.000 : 0,06407 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
10 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
28 mA @ 120 Hz
47.6 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.217" (5.50mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
865090368008
CAP ALUM 10UF 20% 16V SMD
Würth Elektronik
27.709
In Stock
1 : 0,27000 €
Cut Tape (CT)
2.000 : 0,15202 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
20 mA @ 120 Hz
30 mA @ 10 kHz
-
-
0.118" Dia (3.00mm)
0.217" (5.50mm)
0.130" L x 0.130" W (3.30mm x 3.30mm)
Surface Mount
Radial, Can - SMD
YXG Series 6.30mm
CAP ALUM 220UF 20% 25V RADIAL TH
Rubycon
345.661
In Stock
1 : 0,28000 €
Bulk
Bulk
Not For New Designs
220 µF
±20%
25 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
-
-
-
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WT,WX Series
CAP ALUM 10UF 20% 16V SMD
Nichicon
104.235
In Stock
1 : 0,28000 €
Cut Tape (CT)
2.000 : 0,06817 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
16 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
18 mA @ 120 Hz
27 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
VS SERIES
CAP ALUM 10UF 20% 35V SMD
Panasonic Industry
99.674
In Stock
1 : 0,28000 €
Cut Tape (CT)
2.000 : 0,06959 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
10 µF
±20%
35 V
-
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
22 mA @ 120 Hz
37.4 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
VS SERIES
CAP ALUM 47UF 20% 6.3V SMD
Panasonic Industry
58.898
In Stock
1 : 0,28000 €
Cut Tape (CT)
2.000 : 0,06959 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
47 µF
±20%
6.3 V
-
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
36 mA @ 120 Hz
61.2 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.217" (5.50mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
ZLH Series 6.30mm
CAP ALUM 100UF 20% 35V RADIAL TH
Rubycon
58.843
In Stock
1 : 0,28000 €
Bulk
Bulk
Active
100 µF
±20%
35 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
270 mA @ 120 Hz
540 mA @ 100 kHz
94 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ASLI
CAP ALUM 100UF 20% 25V SMD
Würth Elektronik
15.372
In Stock
1 : 0,28000 €
Cut Tape (CT)
900 : 0,15780 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
188.5 mA @ 120 Hz
290 mA @ 100 kHz
380 mOhms
-
0.248" Dia (6.30mm)
0.303" (7.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
xx SERIES
CAP ALUM 10UF 20% 35V SMD
Panasonic Industry
122.578
In Stock
1 : 0,30000 €
Cut Tape (CT)
1.000 : 0,08140 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
10 µF
±20%
35 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
30 mA @ 120 Hz
51 mA @ 10 kHz
-
-
0.197" Dia (5.00mm)
0.213" (5.40mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
WCAP-ASLI
CAP ALUM 100UF 20% 35V SMD
Würth Elektronik
35.312
In Stock
1 : 0,30000 €
Cut Tape (CT)
900 : 0,16606 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
195 mA @ 120 Hz
300 mA @ 100 kHz
380 mOhms
-
0.248" Dia (6.30mm)
0.303" (7.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WT_WX Series
CAP ALUM 10UF 20% 25V SMD
Nichicon
8.275
In Stock
1 : 0,30000 €
Cut Tape (CT)
1.000 : 0,08260 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
25 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
23 mA @ 120 Hz
34.5 mA @ 10 kHz
-
-
0.197" Dia (5.00mm)
0.213" (5.40mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
WCAP-ATUL
CAP ALUM 100UF 20% 50V RADIAL TH
Würth Elektronik
5.630
In Stock
1 : 0,30000 €
Cut Tape (CT)
800 : 0,16606 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
100 µF
±20%
50 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
455.6 mA @ 120 Hz
680 mA @ 100 kHz
160 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
FC SERIES
CAP ALUM 10UF 20% 16V SMD
Panasonic Industry
273.395
In Stock
1 : 0,31000 €
Cut Tape (CT)
2.000 : 0,07608 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
10 µF
±20%
16 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
45 mA @ 120 Hz
60 mA @ 100 kHz
3 Ohms
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 110.927

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.