Aluminum Electrolytic Capacitors

Results: 112.064
Stocking Options
Environmental Options
Media
Exclude
112.064Results

Showing
of 112.064
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ Low Frequency
Frequency Coupled to Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Ripple Current @ High Frequency
Frequency Coupled to Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
WCAP-ATG5
CAP ALUM 1UF 20% 50V RADIAL TH
Würth Elektronik
58.262
In Stock
1 : 0,08000 €
Cut Tape (CT)
2.000 : 0,04930 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
1 µF
±20%
50 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
13 mA @ 120 Hz
13 mA @ 120 Hz
-
22.1 mA @ 100 kHz
22.1 mA @ 100 kHz
-
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ASLI
CAP ALUM 10UF 20% 50V SMD
Würth Elektronik
44.051
In Stock
1 : 0,17000 €
Cut Tape (CT)
1.000 : 0,09519 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
56.05 mA @ 120 Hz
56.05 mA @ 120 Hz
-
95 mA @ 100 kHz
95 mA @ 100 kHz
-
2.8 Ohms
-
0.197" Dia (5.00mm)
0.217" (5.50mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
WCAP-ATUL
CAP ALUM 100UF 20% 35V RADIAL TH
Würth Elektronik
98.927
In Stock
1 : 0,20000 €
Cut Tape (CT)
1.500 : 0,10539 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
100 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
301.5 mA @ 120 Hz
301.5 mA @ 120 Hz
-
450 mA @ 100 kHz
450 mA @ 100 kHz
-
180 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
YXJ Series 5x11
CAP ALUM 100UF 20% 25V RADIAL TH
Rubycon
43.963
In Stock
1 : 0,20000 €
Bulk
Bulk
Active
100 µF
±20%
25 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
175 mA @ 120 Hz
175 mA @ 120 Hz
-
250 mA @ 100 kHz
250 mA @ 100 kHz
-
400 mOhms
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
ESL10xMxxxAE3AA
CAP ALUM 100UF 20% 35V RADIAL TH
KEMET
39.878
In Stock
1 : 0,22000 €
Bulk
Bulk
Active
100 µF
±20%
35 V
85mOhm @ 100kHz
8000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
272.5 mA @ 120 Hz
272.5 mA @ 120 Hz
-
545 mA @ 100 kHz
545 mA @ 100 kHz
-
-
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ASLI
CAP ALUM 47UF 20% 35V SMD
Würth Elektronik
123.918
In Stock
1 : 0,24000 €
Cut Tape (CT)
1.000 : 0,12918 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
156 mA @ 120 Hz
156 mA @ 120 Hz
-
240 mA @ 100 kHz
240 mA @ 100 kHz
-
530 mOhms
-
0.248" Dia (6.30mm)
0.217" (5.50mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WCAP-ASLI
CAP ALUM 100UF 20% 16V SMD
Würth Elektronik
67.606
In Stock
1 : 0,24000 €
Cut Tape (CT)
1.000 : 0,13258 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
165.75 mA @ 120 Hz
165.75 mA @ 120 Hz
-
255 mA @ 100 kHz
255 mA @ 100 kHz
-
520 mOhms
-
0.248" Dia (6.30mm)
0.217" (5.50mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
YXJ Series 6.3x11
CAP ALUM 47UF 20% 50V RADIAL TH
Rubycon
33.381
In Stock
1 : 0,25000 €
Bulk
Bulk
Active
47 µF
±20%
50 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
162.25 mA @ 120 Hz
162.25 mA @ 120 Hz
-
295 mA @ 100 kHz
295 mA @ 100 kHz
-
300 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
EDK Series
CAP ALUM 47UF 20% 16V SMD
KEMET
20.750
In Stock
1 : 0,25000 €
Cut Tape (CT)
1.000 : 0,06553 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
45 mA @ 120 Hz
45 mA @ 120 Hz
-
56.25 mA @ 10 kHz
56.25 mA @ 10 kHz
-
-
-
0.197" Dia (5.00mm)
0.222" (5.65mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
YXJ Series 6.3x11
CAP ALUM 220UF 20% 16V RADIAL TH
Rubycon
102.718
In Stock
1 : 0,25000 €
Cut Tape (CT)
2.000 : 0,06289 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
220 µF
±20%
16 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
280 mA @ 120 Hz
280 mA @ 120 Hz
-
400 mA @ 100 kHz
400 mA @ 100 kHz
-
220 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
YXJ Series 5x11
CAP ALUM 10UF 20% 50V RADIAL TH
Rubycon
66.737
In Stock
1 : 0,25000 €
Bulk
Bulk
Active
10 µF
±20%
50 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
42 mA @ 120 Hz
42 mA @ 120 Hz
-
-
-
-
1.5 Ohms
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
YXJ Series 6.3x11
CAP ALUM 100UF 20% 35V RADIAL TH
Rubycon
34.020
In Stock
1 : 0,25000 €
Bulk
Bulk
Active
100 µF
±20%
35 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
280 mA @ 120 Hz
280 mA @ 120 Hz
-
400 mA @ 100 kHz
400 mA @ 100 kHz
-
220 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
865090368008
CAP ALUM 10UF 20% 16V SMD
Würth Elektronik
166.930
In Stock
1 : 0,26000 €
Cut Tape (CT)
2.000 : 0,15638 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
20 mA @ 120 Hz
20 mA @ 120 Hz
-
30 mA @ 10 kHz
30 mA @ 10 kHz
-
-
-
0.118" Dia (3.00mm)
0.217" (5.50mm)
0.130" L x 0.130" W (3.30mm x 3.30mm)
Surface Mount
Radial, Can - SMD
PX Series
CAP ALUM 220UF 20% 25V RADIAL TH
Rubycon
106.503
In Stock
1 : 0,26000 €
Bulk
Bulk
Active
220 µF
±20%
25 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
280 mA @ 120 Hz
280 mA @ 120 Hz
-
400 mA @ 100 kHz
400 mA @ 100 kHz
-
220 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
YXG Series 6.30mm
CAP ALUM 220UF 20% 25V RADIAL TH
Rubycon
273.352
In Stock
1 : 0,27000 €
Bulk
Bulk
Not For New Designs
220 µF
±20%
25 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
-
-
-
-
-
-
-
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WT,WX Series
CAP ALUM 10UF 20% 16V SMD
Nichicon
94.555
In Stock
1 : 0,27000 €
Cut Tape (CT)
2.000 : 0,06732 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
16 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
18 mA @ 120 Hz
18 mA @ 120 Hz
-
27 mA @ 10 kHz
27 mA @ 10 kHz
-
-
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
VS SERIES
CAP ALUM 10UF 20% 35V SMD
Panasonic Industry
115.426
In Stock
1 : 0,28000 €
Cut Tape (CT)
2.000 : 0,06873 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
10 µF
±20%
35 V
-
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
22 mA @ 120 Hz
22 mA @ 120 Hz
-
37.4 mA @ 10 kHz
37.4 mA @ 10 kHz
-
-
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
ZLH Series 6.30mm
CAP ALUM 100UF 20% 35V RADIAL TH
Rubycon
103.521
In Stock
1 : 0,28000 €
Bulk
Bulk
Active
100 µF
±20%
35 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
270 mA @ 120 Hz
270 mA @ 120 Hz
-
540 mA @ 100 kHz
540 mA @ 100 kHz
-
94 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
VS SERIES
CAP ALUM 47UF 20% 6.3V SMD
Panasonic Industry
53.701
In Stock
1 : 0,28000 €
Cut Tape (CT)
2.000 : 0,06873 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
47 µF
±20%
6.3 V
-
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
36 mA @ 120 Hz
36 mA @ 120 Hz
-
61.2 mA @ 10 kHz
61.2 mA @ 10 kHz
-
-
-
0.157" Dia (4.00mm)
0.217" (5.50mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
xx SERIES
CAP ALUM 10UF 20% 35V SMD
Panasonic Industry
105.733
In Stock
1 : 0,30000 €
Cut Tape (CT)
1.000 : 0,08038 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
10 µF
±20%
35 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
30 mA @ 120 Hz
30 mA @ 120 Hz
-
51 mA @ 10 kHz
51 mA @ 10 kHz
-
-
-
0.197" Dia (5.00mm)
0.213" (5.40mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
WT_WX Series
CAP ALUM 10UF 20% 25V SMD
Nichicon
64.219
In Stock
1 : 0,30000 €
Cut Tape (CT)
1.000 : 0,08157 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
25 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
23 mA @ 120 Hz
23 mA @ 120 Hz
-
34.5 mA @ 10 kHz
34.5 mA @ 10 kHz
-
-
-
0.197" Dia (5.00mm)
0.213" (5.40mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
WCAP-ASLI
CAP ALUM 100UF 20% 35V SMD
Würth Elektronik
53.293
In Stock
1 : 0,30000 €
Cut Tape (CT)
900 : 0,17083 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
195 mA @ 120 Hz
195 mA @ 120 Hz
-
300 mA @ 100 kHz
300 mA @ 100 kHz
-
380 mOhms
-
0.248" Dia (6.30mm)
0.303" (7.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WCAP-ATUL
CAP ALUM 100UF 20% 50V RADIAL TH
Würth Elektronik
5.745
In Stock
1 : 0,30000 €
Cut Tape (CT)
800 : 0,17083 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
100 µF
±20%
50 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
455.6 mA @ 120 Hz
455.6 mA @ 120 Hz
-
680 mA @ 100 kHz
680 mA @ 100 kHz
-
160 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
FC SERIES
CAP ALUM 10UF 20% 16V SMD
Panasonic Industry
263.103
In Stock
1 : 0,31000 €
Cut Tape (CT)
2.000 : 0,07513 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
10 µF
±20%
16 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
45 mA @ 120 Hz
45 mA @ 120 Hz
-
60 mA @ 100 kHz
60 mA @ 100 kHz
-
3 Ohms
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
WT_UD Series
CAP ALUM 47UF 20% 25V SMD
Nichicon
58.262
In Stock
1 : 0,31000 €
Cut Tape (CT)
1.000 : 0,08474 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
47 µF
±20%
25 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
66 mA @ 120 Hz
66 mA @ 120 Hz
-
99 mA @ 10 kHz
99 mA @ 10 kHz
-
-
-
0.315" Dia (8.00mm)
0.213" (5.40mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 112.064

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.