Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ Low Frequency | Frequency Coupled to Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Ripple Current @ High Frequency | Frequency Coupled to Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57.177 In Stock | 1 : 0,09000 € Cut Tape (CT) 2.000 : 0,04792 € Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 13 mA @ 120 Hz | 13 mA @ 120 Hz | - | 22.1 mA @ 100 kHz | 22.1 mA @ 100 kHz | - | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
46.980 In Stock | 1 : 0,17000 € Cut Tape (CT) 1.000 : 0,09253 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 56.05 mA @ 120 Hz | 56.05 mA @ 120 Hz | - | 95 mA @ 100 kHz | 95 mA @ 100 kHz | - | 2.8 Ohms | - | 0.197" Dia (5.00mm) | 0.217" (5.50mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
46.003 In Stock | 1 : 0,17000 € Cut Tape (CT) 1.000 : 0,09253 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 126.75 mA @ 120 Hz | 126.75 mA @ 120 Hz | - | 195 mA @ 100 kHz | 195 mA @ 100 kHz | - | 1.05 Ohms | - | 0.197" Dia (5.00mm) | 0.217" (5.50mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
32.519 In Stock | 1 : 0,19000 € Cut Tape (CT) 2.000 : 0,04367 € Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 99 mA @ 120 Hz | 99 mA @ 120 Hz | - | 180 mA @ 100 kHz | 180 mA @ 100 kHz | - | 700 mOhms | 0.197" (5.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
46.112 In Stock | 1 : 0,20000 € Cut Tape (CT) 1.500 : 0,10245 € Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 301.5 mA @ 120 Hz | 301.5 mA @ 120 Hz | - | 450 mA @ 100 kHz | 450 mA @ 100 kHz | - | 180 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
46.204 In Stock | 1 : 0,24000 € Cut Tape (CT) 1.000 : 0,12888 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 165.75 mA @ 120 Hz | 165.75 mA @ 120 Hz | - | 255 mA @ 100 kHz | 255 mA @ 100 kHz | - | 520 mOhms | - | 0.248" Dia (6.30mm) | 0.217" (5.50mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
9.363 In Stock | 1 : 0,24000 € Cut Tape (CT) 1.000 : 0,12558 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 156 mA @ 120 Hz | 156 mA @ 120 Hz | - | 240 mA @ 100 kHz | 240 mA @ 100 kHz | - | 530 mOhms | - | 0.248" Dia (6.30mm) | 0.217" (5.50mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
47.074 In Stock | 1 : 0,25000 € Bulk | Bulk | Active | 47 µF | ±20% | 50 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 162.25 mA @ 120 Hz | 162.25 mA @ 120 Hz | - | 295 mA @ 100 kHz | 295 mA @ 100 kHz | - | 300 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1.079 In Stock | 1 : 0,25000 € Cut Tape (CT) 1.000 : 0,06635 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 45 mA @ 120 Hz | 45 mA @ 120 Hz | - | 56.25 mA @ 10 kHz | 56.25 mA @ 10 kHz | - | - | - | 0.197" Dia (5.00mm) | 0.222" (5.65mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
109.993 In Stock | 1 : 0,26000 € Bulk | Bulk | Active | 10 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 42 mA @ 120 Hz | 42 mA @ 120 Hz | - | - | - | - | 1.5 Ohms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
55.778 In Stock | 1 : 0,26000 € Bulk | Bulk | Active | 100 µF | ±20% | 35 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 280 mA @ 120 Hz | 280 mA @ 120 Hz | - | 400 mA @ 100 kHz | 400 mA @ 100 kHz | - | 220 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
109.797 In Stock | 1 : 0,27000 € Bulk | Bulk | Active | 220 µF | ±20% | 25 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 280 mA @ 120 Hz | 280 mA @ 120 Hz | - | 400 mA @ 100 kHz | 400 mA @ 100 kHz | - | 220 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
79.237 In Stock | 1 : 0,27000 € Cut Tape (CT) 2.000 : 0,06407 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 10 µF | ±20% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 28 mA @ 120 Hz | 28 mA @ 120 Hz | - | 47.6 mA @ 10 kHz | 47.6 mA @ 10 kHz | - | - | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
63.706 In Stock | 1 : 0,27000 € Cut Tape (CT) 2.000 : 0,15202 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 20 mA @ 120 Hz | 20 mA @ 120 Hz | - | 30 mA @ 10 kHz | 30 mA @ 10 kHz | - | - | - | 0.118" Dia (3.00mm) | 0.217" (5.50mm) | 0.130" L x 0.130" W (3.30mm x 3.30mm) | Surface Mount | Radial, Can - SMD | |||
345.603 In Stock | 1 : 0,28000 € Bulk | Bulk | Not For New Designs | 220 µF | ±20% | 25 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | - | - | - | - | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
103.930 In Stock | 1 : 0,28000 € Cut Tape (CT) 2.000 : 0,06817 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 16 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 18 mA @ 120 Hz | 18 mA @ 120 Hz | - | 27 mA @ 10 kHz | 27 mA @ 10 kHz | - | - | - | 0.157" Dia (4.00mm) | 0.213" (5.40mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
99.674 In Stock | 1 : 0,28000 € Cut Tape (CT) 2.000 : 0,06959 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 10 µF | ±20% | 35 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 22 mA @ 120 Hz | 22 mA @ 120 Hz | - | 37.4 mA @ 10 kHz | 37.4 mA @ 10 kHz | - | - | - | 0.157" Dia (4.00mm) | 0.213" (5.40mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
86.497 In Stock | 1 : 0,28000 € Bulk | Bulk | Active | 100 µF | ±20% | 35 V | - | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 270 mA @ 120 Hz | 270 mA @ 120 Hz | - | 540 mA @ 100 kHz | 540 mA @ 100 kHz | - | 94 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
56.898 In Stock | 1 : 0,28000 € Cut Tape (CT) 2.000 : 0,06959 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 47 µF | ±20% | 6.3 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 36 mA @ 120 Hz | 36 mA @ 120 Hz | - | 61.2 mA @ 10 kHz | 61.2 mA @ 10 kHz | - | - | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
15.242 In Stock | 1 : 0,28000 € Cut Tape (CT) 900 : 0,15780 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 188.5 mA @ 120 Hz | 188.5 mA @ 120 Hz | - | 290 mA @ 100 kHz | 290 mA @ 100 kHz | - | 380 mOhms | - | 0.248" Dia (6.30mm) | 0.303" (7.70mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
117.574 In Stock | 1 : 0,30000 € Cut Tape (CT) 1.000 : 0,08140 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 10 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 30 mA @ 120 Hz | 30 mA @ 120 Hz | - | 51 mA @ 10 kHz | 51 mA @ 10 kHz | - | - | - | 0.197" Dia (5.00mm) | 0.213" (5.40mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
35.157 In Stock | 1 : 0,30000 € Cut Tape (CT) 900 : 0,16606 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 195 mA @ 120 Hz | 195 mA @ 120 Hz | - | 300 mA @ 100 kHz | 300 mA @ 100 kHz | - | 380 mOhms | - | 0.248" Dia (6.30mm) | 0.303" (7.70mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
5.541 In Stock | 1 : 0,30000 € Cut Tape (CT) 800 : 0,16606 € Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 50 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 455.6 mA @ 120 Hz | 455.6 mA @ 120 Hz | - | 680 mA @ 100 kHz | 680 mA @ 100 kHz | - | 160 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
272.595 In Stock | 1 : 0,31000 € Cut Tape (CT) 2.000 : 0,07608 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 10 µF | ±20% | 16 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 45 mA @ 120 Hz | 45 mA @ 120 Hz | - | 60 mA @ 100 kHz | 60 mA @ 100 kHz | - | 3 Ohms | - | 0.157" Dia (4.00mm) | 0.213" (5.40mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
112.892 In Stock | 1 : 0,32000 € Cut Tape (CT) 1.000 : 0,08707 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 47 µF | ±20% | 16 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 39 mA @ 120 Hz | 39 mA @ 120 Hz | - | 66.3 mA @ 10 kHz | 66.3 mA @ 10 kHz | - | - | - | 0.197" Dia (5.00mm) | 0.217" (5.50mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD |