
E34-50K | |
|---|---|
DigiKey Part Number | CH360-ND |
Manufacturer | |
Manufacturer Product Number | E34-50K |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Category | Mounting Type Chassis Mount |
Manufacturer ZF Electronics | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Operating Force 200gf |
Packaging Bulk | Operating Position 0.806" (20.5mm) |
Part Status Obsolete | Pretravel 0.125" (3.2mm) |
Circuit SPDT | Differential Travel 0.030" (0.76mm) |
Switch Function On-Mom | Overtravel 0.085" (2.16mm) |
Current Rating (Amps) 15A (AC) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Roller |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS0851506F120C1A | E-Switch | 5.375 | EG4531-ND | 19,18000 € | Similar |
| V7-1B17D8-022 | Honeywell Sensing and Productivity Solutions | 575 | 480-2375-ND | 41,63000 € | Similar |
| V7-1V19E9 | Honeywell Sensing and Productivity Solutions | 300 | 480-2370-ND | 62,12000 € | Similar |
| V7-2A17D8-207 | Honeywell Sensing and Productivity Solutions | 31 | 480-2391-ND | 52,11000 € | Similar |






