



V7-2A17D8-207 | |
|---|---|
DigiKey Part Number | 480-2391-ND |
Manufacturer | |
Manufacturer Product Number | V7-2A17D8-207 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 43gf | |
Release Force | 3.000gf | |
Operating Position | 0.812" (20.6mm) | |
Pretravel | 0.114" (2.9mm) | |
Differential Travel | 0.025" (0.6mm) | |
Overtravel | 0.060" (1.5mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,53400 € | 35,34 € |
| 25 | 3,27840 € | 81,96 € |
| 50 | 3,09700 € | 154,85 € |
| 200 | 2,76415 € | 552,83 € |
| 400 | 2,72583 € | 1.090,33 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |



