




LS0851506F120C1A | |
|---|---|
DigiKey Part Number | EG4531-ND |
Manufacturer | |
Manufacturer Product Number | LS0851506F120C1A |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LS0851506F120C1A Models |
Category | Mounting Type Chassis Mount |
Manufacturer E-Switch | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Operating Force 120gf |
Packaging Bulk | Release Force 40gf |
Part Status Active | Operating Position 0.815" (20.7mm) |
Circuit SPDT | Pretravel 0.218" (5.5mm) |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 15A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Roller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V7-1B10E9-207 | Honeywell Sensing and Productivity Solutions | 74 | 480-5237-ND | 4,87000 € | Similar |
| V7-7D17D8-207 | Honeywell Sensing and Productivity Solutions | 373 | 480-2390-ND | 8,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,79700 € | 17,97 € |
| 25 | 1,66720 € | 41,68 € |
| 50 | 1,57520 € | 78,76 € |
| 100 | 1,48800 € | 148,80 € |
| 300 | 1,35977 € | 407,93 € |
| 500 | 1,30394 € | 651,97 € |
| 1.000 | 1,23178 € | 1.231,78 € |
| 5.000 | 1,11970 € | 5.598,50 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |












