Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
LS0851503F040C1A
LS0851503F040C1A
Additional Requirements for Selecting a Switch

LS0851503F040C1A

DigiKey Part Number
EG4527-ND
Manufacturer
Manufacturer Product Number
LS0851503F040C1A
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
LS0851503F040C1A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Operating Force
40gf
Release Force
15gf
Operating Position
0.602" (15.3mm)
Pretravel
0.335" (8.5mm)
Differential Travel
-
Overtravel
-
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.620
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,67000 €1,67 €
101,38000 €13,80 €
251,28040 €32,01 €
801,16363 €93,09 €
1601,09931 €175,89 €
3201,03853 €332,33 €
5601,00954 €565,34 €
Manufacturers Standard Package
Unit Price without VAT:1,67000 €
Unit Price with VAT:1,98730 €