Similar
Similar
Similar

DC2C-A1LB | |
|---|---|
DigiKey Part Number | CH610-ND |
Manufacturer | |
Manufacturer Product Number | DC2C-A1LB |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 153gf | |
Release Force | - | |
Operating Position | 0.420" (10.7mm) | |
Pretravel | 0.197" (5.0mm) | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.060" (1.5mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 3,38862 € | 3.795,25 € |
| Unit Price without VAT: | 3,38862 € |
|---|---|
| Unit Price with VAT: | 4,03246 € |


















