17HM5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ZF Electronics
In Stock: 12.323
Unit Price: 1,93000 €
Datasheet

Similar


ZF Electronics
In Stock: 0
Unit Price: 1,31592 €
Datasheet

Similar


ZF Electronics
In Stock: 0
Unit Price: 3,40082 €
Datasheet

Similar


ZF Electronics
In Stock: 9.765
Unit Price: 4,25000 €
Datasheet
20HM1-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17HM5

DigiKey Part Number
17HM5-ND
Manufacturer
Manufacturer Product Number
17HM5
Description
SWITCH SNAP ACTION SPDT 1A 28V
Manufacturer Standard Lead Time
73 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
1A (DC)
Voltage Rating - DC
28 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Operating Force
198gf
Release Force
28gf
Operating Position
0.330" (8.4mm)
Pretravel
-
Differential Travel
0.040" (1.0mm)
Overtravel
0.003" (0.076mm)
Mechanical Life
-
Electrical Life
-
Operating Temperature
-65°C ~ 260°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10682,39200 €6.823,92 €
Unit Price without VAT:682,39200 €
Unit Price with VAT:812,04648 €