
15HM5 | |
|---|---|
DigiKey Part Number | 15HM5-ND |
Manufacturer | |
Manufacturer Product Number | 15HM5 |
Description | SWITCH SNAP ACTION SPDT 3A 28V |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 198gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | 0.028" (0.7mm) | |
Differential Travel | 0.004" (0.1mm) | |
Overtravel | 0.003" (0.076mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -184°C ~ 260°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 797,07000 € | 797,07 € |
| Unit Price without VAT: | 797,07000 € |
|---|---|
| Unit Price with VAT: | 948,51330 € |

