Similar
Similar
Similar
Similar

CRE22F4BBBNW | |
|---|---|
DigiKey Part Number | CH813-ND |
Manufacturer | |
Manufacturer Product Number | CRE22F4BBBNW |
Description | SWITCH ROCKER SPST 20A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Black, Red |
Mfr | Actuator Marking No Marking |
Series | Termination Style Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Ingress Protection IP42 |
Part Status Obsolete | Features Two-Tone Rocker |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 28.50mm x 13.80mm |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Mechanical Life 100,000 Cycles |
Current Rating (Amps) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRE22F4BBBNE | ZF Electronics | 6.232 | CH800-ND | 1,49000 € | Similar |
| B160R2NBB0NN | APEM Inc. | 0 | 679-1177-ND | 1,09943 € | Similar |
| RSC141D1100 | E-Switch | 16.976 | EG4754-ND | 1,16000 € | Similar |
| RSC141D1121 | E-Switch | 3.354 | EG4755-ND | 1,37000 € | Similar |






