




RSC141D1121 | |
|---|---|
DigiKey Part Number | EG4755-ND |
Manufacturer | |
Manufacturer Product Number | RSC141D1121 |
Description | SWITCH ROCKER SPST 20A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RSC141D1121 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O - |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 28.60mm x 13.90mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 105°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VRS-1-Q2PSI-28KNN-0-M1 | Visual Communications Company - VCC | 435 | 28-VRS-1-Q2PSI-28KNN-0-M1-ND | 2,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,35200 € | 13,52 € |
| 25 | 1,27560 € | 31,89 € |
| 50 | 1,22020 € | 61,01 € |
| 100 | 1,16730 € | 116,73 € |
| 250 | 1,10076 € | 275,19 € |
| 500 | 1,05280 € | 526,40 € |
| 1.000 | 1,00688 € | 1.006,88 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

