
PC4.5-6F1 | |
|---|---|
DigiKey Part Number | 2059-PC4.5-6F1-ND |
Manufacturer | |
Manufacturer Product Number | PC4.5-6F1 |
Description | BATTERY LEAD ACID 6V 4.5AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 4.5Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 2.76" L x 1.85" W x 3.94" H (70.0mm x 47.0mm x 100.0mm) | |
Termination Style | Spade, .187" (4.7mm) | |
Discharge Rate | 20Hr | |
Shelf Life | 12 Months | |
Standard Charge Current | 1.2A | |
Standard Charge Time | - | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,03000 € | 12,03 € |
| 20 | 9,41500 € | 188,30 € |
| 60 | 8,60433 € | 516,26 € |
| 100 | 8,25180 € | 825,18 € |
| 260 | 7,63058 € | 1.983,95 € |
| 500 | 7,23264 € | 3.616,32 € |
| 1.000 | 6,83345 € | 6.833,45 € |
| Unit Price without VAT: | 12,03000 € |
|---|---|
| Unit Price with VAT: | 14,31570 € |





