
PC3.4-6F1 | |
|---|---|
DigiKey Part Number | 2059-PC3.4-6F1-ND |
Manufacturer | |
Manufacturer Product Number | PC3.4-6F1 |
Description | BATTERY LEAD ACID 6V 3.2AH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 3.2Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 5.25" L x 1.34" W x 2.36" H (133.4mm x 34.0mm x 59.9mm) | |
Termination Style | Spade, .187" (4.7mm) | |
Discharge Rate | 20Hrs | |
Shelf Life | 12 Months | |
Standard Charge Current | 1A | |
Standard Charge Time | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,00000 € | 13,00 € |
| 20 | 10,16900 € | 203,38 € |
| 60 | 9,29367 € | 557,62 € |
| 100 | 8,91290 € | 891,29 € |
| 260 | 8,24188 € | 2.142,89 € |
| 500 | 7,81206 € | 3.906,03 € |
| 1.000 | 7,38094 € | 7.380,94 € |
| Unit Price without VAT: | 13,00000 € |
|---|---|
| Unit Price with VAT: | 15,47000 € |





