6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 3Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 3Ah
BP3-6-T1
BP3-6-T1

BP3-6-T1

DigiKey Part Number
522-1001-ND
Manufacturer
Manufacturer Product Number
BP3-6-T1
Description
BATTERY LEAD ACID 6V 3AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 3Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
5.33" L x 1.40" W x 2.42" H (135.5mm x 35.5mm x 61.5mm)
Termination Style
Spade, .187" (4.7mm)
Discharge Rate
20Hr
Shelf Life
12 Months
Standard Charge Current
-
Standard Charge Time
-
Weight
635 g
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,84000 €16,84 €
1813,29333 €239,28 €
5412,14926 €656,06 €
10811,47861 €1.239,69 €
25210,70905 €2.698,68 €
50410,14750 €5.114,34 €
Manufacturers Standard Package
Unit Price without VAT:16,84000 €
Unit Price with VAT:20,03960 €