6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 5Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 5Ah
BP5-6-T1
BP5-6-T1

BP5-6-T1

DigiKey Part Number
522-1002-ND
Manufacturer
Manufacturer Product Number
BP5-6-T1
Description
BATTERY LEAD ACID 6V 5AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 5Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
2.81" L x 1.95" W x 4.07" H (71.5mm x 49.5mm x 103.5mm)
Termination Style
Spade, .187" (4.7mm)
Discharge Rate
20Hr
Shelf Life
12 Months
Standard Charge Current
-
Standard Charge Time
-
Weight
952.5 g
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,88000 €19,88 €
1615,84375 €253,50 €
6414,14281 €905,14 €
11213,50911 €1.513,02 €
25612,62465 €3.231,91 €
51212,01699 €6.152,70 €
Manufacturers Standard Package
Unit Price without VAT:19,88000 €
Unit Price with VAT:23,65720 €