VHUE1251V331MVCG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHUL1651H471MVCG

DigiKey Part Number
5011-VHUL1651H471MVCG-ND
Manufacturer
Manufacturer Product Number
VHUL1651H471MVCG
Description
VHU_50V_470F_12.5*16.5_-20-+20__
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
470 µF 50 V Aluminum - Polymer Capacitors 20mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ymin
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
20mOhm
Operating Temperature
-55°C ~ 135°C
Ripple Current @ High Frequency
2700 mA @ 100 kHz
Size / Dimension
0.492" Dia x 0.649" L (12.50mm x 16.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,88000 €2,88 €
102,07500 €20,75 €
501,70800 €85,40 €
1001,58410 €158,41 €
5001,35548 €677,74 €
1.0001,27757 €1.277,57 €
2.5001,18966 €2.974,15 €
5.0001,13287 €5.664,35 €
Unit Price without VAT:2,88000 €
Unit Price with VAT:3,42720 €