RPF 1018 Size Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPF1018471M050K

DigiKey Part Number
478-RPF1018471M050KCT-ND - Cut Tape (CT)
478-RPF1018471M050KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RPF1018471M050K
Description
CAP ALUM POLY 470UF 20% 50V TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 µF 50 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
22mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
2.8 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.748" (19.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 469
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,60000 €1,60 €
101,04500 €10,45 €
500,81340 €40,67 €
1000,74020 €74,02 €
Tape & Box (TB)
QuantityUnit PriceExt Price
6000,61450 €368,70 €
1.2000,57602 €691,22 €
1.8000,55659 €1.001,86 €
3.0000,53495 €1.604,85 €
4.2000,52223 €2.193,37 €
6.0000,50995 €3.059,70 €
7.2000,50410 €3.629,52 €
14.4000,48434 €6.974,50 €
15.0000,48329 €7.249,35 €
Manufacturers Standard Package
Unit Price without VAT:1,60000 €
Unit Price with VAT:1,90400 €