


D3080-46 | |
|---|---|
DigiKey Part Number | 952-3485-ND |
Manufacturer | |
Manufacturer Product Number | D3080-46 |
Description | CONN SHUNT 2POS OPEN 5.08MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Non-Insulated 0.200" (5.08mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | D3080-46 Models |
Category | Number of Positions or Pins (Grid) 2 (1 x 2) |
Manufacturer Harwin Inc. | Pitch 0.200" (5.08mm) |
Packaging Bulk | Height 0.359" (9.13mm) |
Part Status Active | Contact Finish Tin |
Type Non-Insulated | Contact Finish Thickness 100.0µin (2.54µm) |
Gender Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,11480 € | 2,87 € |
| 50 | 0,10920 € | 5,46 € |
| 100 | 0,10410 € | 10,41 € |
| 250 | 0,09760 € | 24,40 € |
| 500 | 0,09292 € | 46,46 € |
| 1.000 | 0,08847 € | 88,47 € |
| 2.500 | 0,08293 € | 207,33 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |











