
999-11-113-10 | |
|---|---|
DigiKey Part Number | 999-11-113-10-ND |
Manufacturer | |
Manufacturer Product Number | 999-11-113-10 |
Description | JUMPER MALE 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Non-Insulated 0.300" (7.62mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Insulated | |
Gender | Male Pins | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.300" (7.62mm) | |
Height | 0.217" (5.50mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | - | |
Material Flammability Rating | - | |
Housing Material | - | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18100 € | 1,81 € |
| 100 | 0,15340 € | 15,34 € |
| 500 | 0,13694 € | 68,47 € |
| 1.000 | 0,13038 € | 130,38 € |
| 7.500 | 0,11309 € | 848,17 € |
| 15.000 | 0,10769 € | 1.615,35 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |






