
NPTL2001J471MJTM | |
|---|---|
DigiKey Part Number | 5011-NPTL2001J471MJTM-ND |
Manufacturer | |
Manufacturer Product Number | NPTL2001J471MJTM |
Description | 63V470F D 12.5MM* L 20MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer Ymin | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Bag | Ripple Current @ Low Frequency 107.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.15 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 470 µF | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.827" (21.00mm) |
Voltage - Rated 63 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,18300 € | 11,83 € |
| 50 | 0,95880 € | 47,94 € |
| 100 | 0,88960 € | 88,96 € |
| 500 | 0,77236 € | 386,18 € |
| 1.000 | 0,73608 € | 736,08 € |
| 2.500 | 0,69776 € | 1.744,40 € |
| 5.000 | 0,67465 € | 3.373,25 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |




