
SMDH2920B120TF/42 | |
|---|---|
DigiKey Part Number | 13-SMDH2920B120TF/42TR-ND - Tape & Reel (TR) 13-SMDH2920B120TF/42CT-ND - Cut Tape (CT) 13-SMDH2920B120TF/42DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDH2920B120TF/42 |
Description | PPTC 2920 42V 1.20A 2.2W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 42V 1.2 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 42V | |
Current - Hold (Ih) (Max) | 1.2 A | |
Current - Trip (It) | 2.3 A | |
Current - Max | 10 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 460 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.096" (2.45mm) | |
Lead Spacing | - | |
Approval Agency | TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 5 | 0,34600 € | 1,73 € |
| 10 | 0,32000 € | 3,20 € |
| 50 | 0,26500 € | 13,25 € |
| 100 | 0,24450 € | 24,45 € |
| 250 | 0,21988 € | 54,97 € |
| 500 | 0,20282 € | 101,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18703 € | 187,03 € |
| 2.000 | 0,17241 € | 344,82 € |
| 3.000 | 0,16436 € | 493,08 € |
| 5.000 | 0,15471 € | 773,55 € |
| 7.000 | 0,14864 € | 1.040,48 € |
| 10.000 | 0,14244 € | 1.424,40 € |
| 25.000 | 0,13957 € | 3.489,25 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |











