10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT4356IMS-1#PBF

DigiKey Part Number
505-LT4356IMS-1#PBF-ND
Manufacturer
Manufacturer Product Number
LT4356IMS-1#PBF
Description
IC OVERVOLT PROT REG 10-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 27V Adj External Switch 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT4356IMS-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Voltage - Clamping
27V Adj
Technology
External Switch
Number of Circuits
1
Applications
-
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Voltage - Working
4 ~ 80V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.490
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,20000 €7,20 €
104,83800 €48,38 €
503,84120 €192,06 €
1003,52290 €352,29 €
2503,18024 €795,06 €
5003,09852 €1.549,26 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,20000 €
Unit Price with VAT:8,56800 €