0339-0-15-xx-15-27-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0339-0-15-xx-15-27-10-0
0339-0-15-80-15-27-10-0

0339-0-15-80-15-27-10-0

DigiKey Part Number
ED90598-ND
Manufacturer
Manufacturer Product Number
0339-0-15-80-15-27-10-0
Description
CONN PIN RCPT .020-.032 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.020" ~ 0.032" (0.51mm ~ 0.81mm) No Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
0339-0-15-80-15-27-10-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.190" (4.83mm)
Accepts Pin Diameter
0.020" ~ 0.032" (0.51mm ~ 0.81mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.047" (1.19mm)
Mounting Hole Diameter
0.057" (1.45mm)
Flange Diameter
0.068" (1.73mm)
Tail Diameter
-
Socket Depth
0.167" (4.24mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85.953
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,33200 €3,32 €
250,31080 €7,77 €
500,29600 €14,80 €
1000,28180 €28,18 €
2500,26416 €66,04 €
5000,25150 €125,75 €
1.0000,23950 €239,50 €
2.5000,22450 €561,25 €
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €