


AONS66620 | |
|---|---|
DigiKey Part Number | 785-AONS66620TR-ND - Tape & Reel (TR) 785-AONS66620CT-ND - Cut Tape (CT) 785-AONS66620DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONS66620 |
Description | N |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 17.5A (Ta), 24A (Tc) 5W (Ta), 36.5W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.6V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1070 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 5W (Ta), 36.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package 8-DFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,95100 € | 9,51 € |
| 100 | 0,63580 € | 63,58 € |
| 500 | 0,50062 € | 250,31 € |
| 1.000 | 0,45713 € | 457,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40190 € | 1.205,70 € |
| 6.000 | 0,37412 € | 2.244,72 € |
| 9.000 | 0,35996 € | 3.239,64 € |
| 15.000 | 0,34407 € | 5.161,05 € |
| 21.000 | 0,34208 € | 7.183,68 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

