SMD1210B150TF/16 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,12000 €
Datasheet
MFG_SMD1210CONCAVE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD1210B150TF/16

DigiKey Part Number
13-SMD1210B150TF/16TR-ND - Tape & Reel (TR)
13-SMD1210B150TF/16CT-ND - Cut Tape (CT)
13-SMD1210B150TF/16DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD1210B150TF/16
Description
PTC RESET FUSE 16V 1.5A 1210
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 1.5 A Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
1.5 A
Current - Trip (It)
3 A
Current - Max
100 A
Time to Trip
300 ms
Resistance - Initial (Ri) (Min)
30 mOhms
Resistance - Post Trip (R1) (Max)
120 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.127" L x 0.101" W (3.22mm x 2.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Approval Agency
cUL, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
50,10000 €0,50 €
100,09300 €0,93 €
500,07700 €3,85 €
1000,07120 €7,12 €
2500,06400 €16,00 €
5000,05904 €29,52 €
1.0000,05446 €54,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,05024 €100,48 €
4.0000,04632 €185,28 €
6.0000,04416 €264,96 €
10.0000,04158 €415,80 €
14.0000,03995 €559,30 €
20.0000,03829 €765,80 €
50.0000,03593 €1.796,50 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €