


MMSS8050HE3-H-TP | |
|---|---|
DigiKey Part Number | 353-MMSS8050HE3-H-TPTR-ND - Tape & Reel (TR) 353-MMSS8050HE3-H-TPCT-ND - Cut Tape (CT) 353-MMSS8050HE3-H-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSS8050HE3-H-TP |
Description | TRANS NPN 25V 1.5A SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 1.5 A 100MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 80mA, 800mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11800 € | 1,18 € |
| 100 | 0,07320 € | 7,32 € |
| 500 | 0,05352 € | 26,76 € |
| 1.000 | 0,04711 € | 47,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03892 € | 116,76 € |
| 6.000 | 0,03479 € | 208,74 € |
| 9.000 | 0,03268 € | 294,12 € |
| 15.000 | 0,03031 € | 454,65 € |
| 21.000 | 0,02890 € | 606,90 € |
| 30.000 | 0,02753 € | 825,90 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

