Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMCJ6.0A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ6.0A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ6.0A-AT/TR7 |
Description | TVS DIODE 6VWM 10.3VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 145.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 145.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18936 € | 94,68 € |
| 1.000 | 0,17014 € | 170,14 € |
| 1.500 | 0,16034 € | 240,51 € |
| 2.500 | 0,14931 € | 373,27 € |
| 3.500 | 0,14279 € | 499,76 € |
| 5.000 | 0,13643 € | 682,15 € |
| 12.500 | 0,12249 € | 1.531,12 € |
| 25.000 | 0,11388 € | 2.847,00 € |
| 50.000 | 0,11010 € | 5.505,00 € |
| Unit Price without VAT: | 0,18936 € |
|---|---|
| Unit Price with VAT: | 0,22534 € |












