10.3V Clamp 145.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMCJ6.0A-HF

DigiKey Part Number
641-ASMCJ6.0A-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASMCJ6.0A-HF
Description
TVS DIODE 6VWM 10.3VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10.3V Clamp 145.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1500W (1.5kW)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
6V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
6.67V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
10.3V
Base Product Number
Current - Peak Pulse (10/1000µs)
145.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,34030 €1.020,90 €
Manufacturers Standard Package
Unit Price without VAT:0,34030 €
Unit Price with VAT:0,40496 €