Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMBJ75A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ75A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ75A-AT/TR7 |
Description | TVS DIODE 75VWM 121VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,09854 € | 49,27 € |
| 1.000 | 0,08886 € | 88,86 € |
| 1.500 | 0,08385 € | 125,77 € |
| 2.500 | 0,07817 € | 195,43 € |
| 3.500 | 0,07478 € | 261,73 € |
| 5.000 | 0,07147 € | 357,35 € |
| 12.500 | 0,06412 € | 801,50 € |
| 25.000 | 0,05954 € | 1.488,50 € |
| 50.000 | 0,05667 € | 2.833,50 € |
| Unit Price without VAT: | 0,09854 € |
|---|---|
| Unit Price with VAT: | 0,11726 € |











