D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ75A-AT/TR13

DigiKey Part Number
13-SMBJ75A-AT/TR13TR-ND - Tape & Reel (TR)
13-SMBJ75A-AT/TR13CT-ND - Cut Tape (CT)
13-SMBJ75A-AT/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ75A-AT/TR13
Description
TVS DIODE 75VWM 121VC DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
121V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.868
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,10400 €1,04 €
250,09120 €2,28 €
1000,07750 €7,75 €
2500,07092 €17,73 €
5000,06698 €33,49 €
1.0000,06375 €63,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07670 €230,10 €
6.0000,06943 €416,58 €
9.0000,06572 €591,48 €
15.0000,06155 €923,25 €
21.0000,05909 €1.240,89 €
30.0000,05669 €1.700,70 €
75.0000,05187 €3.890,25 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €