
P6SMBJ75A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ75A_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ75A_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ75A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ75A_R1_00001 |
Description | TVS DIODE 75VWM 121VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,09891 € | 79,13 € |
| 1.600 | 0,08846 € | 141,54 € |
| 2.400 | 0,08312 € | 199,49 € |
| 4.000 | 0,07712 € | 308,48 € |
| 5.600 | 0,07356 € | 411,94 € |
| 8.000 | 0,07010 € | 560,80 € |
| 20.000 | 0,06250 € | 1.250,00 € |
| 40.000 | 0,05780 € | 2.312,00 € |
| 80.000 | 0,05385 € | 4.308,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

