Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMAJ220A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ220A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | YAGEO |
Manufacturer Product Number | SMAJ220A-AT/TR7 |
Description | TVS DIODE 220VWM 356VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 356V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 220V | |
Voltage - Breakdown (Min) | 246V | |
Voltage - Clamping (Max) @ Ipp | 356V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07981 € | 79,81 € |
| 2.000 | 0,07227 € | 144,54 € |
| 3.000 | 0,06838 € | 205,14 € |
| 5.000 | 0,06396 € | 319,80 € |
| 7.000 | 0,06133 € | 429,31 € |
| 10.000 | 0,05876 € | 587,60 € |
| 25.000 | 0,05307 € | 1.326,75 € |
| 50.000 | 0,04959 € | 2.479,50 € |
| Unit Price without VAT: | 0,07981 € |
|---|---|
| Unit Price with VAT: | 0,09497 € |









