
SMAJ220A | |
|---|---|
DigiKey Part Number | 1655-SMAJ220ATR-ND - Tape & Reel (TR) 1655-SMAJ220ACT-ND - Cut Tape (CT) 1655-SMAJ220ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ220A |
Description | TVS DIODE 220VWM 356VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 356V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 220V | |
Voltage - Breakdown (Min) | 246V | |
Voltage - Clamping (Max) @ Ipp | 356V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,07480 € | 7,48 € |
| 500 | 0,05472 € | 27,36 € |
| 1.000 | 0,04823 € | 48,23 € |
| 2.000 | 0,04274 € | 85,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03679 € | 183,95 € |
| 10.000 | 0,03310 € | 331,00 € |
| 15.000 | 0,03122 € | 468,30 € |
| 25.000 | 0,02910 € | 727,50 € |
| 35.000 | 0,02785 € | 974,75 € |
| 50.000 | 0,02663 € | 1.331,50 € |
| 125.000 | 0,02395 € | 2.993,75 € |
| 250.000 | 0,02230 € | 5.575,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

